
AWG28-16/G-1/300 | |
|---|---|
DigiKey Part Number | AE16A-300-ND 123-AWG28-16/G-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-16/G-1/300 |
Description | CBL RIBN 16COND 0.039 GRAY 300' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.630" (16.00mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -10°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 5 | $8.66600 | $43.33 |
| 10 | $7.86000 | $78.60 |
| 25 | $6.90600 | $172.65 |
| 50 | $6.25980 | $312.99 |
| 100 | $5.67200 | $567.20 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | $4.85507 | $1,456.52 |
| 600 | $4.40508 | $2,643.05 |
| 900 | $4.16346 | $3,747.11 |
| 1,500 | $3.90203 | $5,853.05 |








