The modem is an FPGA with dual zQSFP+ connectors offering 100 Gbps performance (Port 0 at 100G, Port 1 up to 40 Gbps) via the front panel. The module is compliant to the AMC.1, AMC.2, and/or AMC.4 specification. It has an on-board, reconfigurable FPGA, which interfaces directly to the AMC FCLKA and TCLK A-D. The FPGA has interfaces to four DDR3 memory channels (32-bit wide each) with 1 GBytes per channel and a 4 GBytes total size. This allows for large buffer sizes to be stored during processing as well as for queuing the data to the host. The on-board quad-core P2040 can run at 1.2GHz with 2 GBytes of DDR3, 128 Mbytes of Boot Flash, and a 32 GByte SD Card. The PPC has an x4 PCIe interface to the FPGA in addition to its local bus. The PPC has its dual GbE routed to ports 0 and 1 of the AMC.
TE Connectivity offers the zQSFP+ connectors as the next generation of high-speed I/O devices in the QSFP family. Featuring four channels of high-speed differential signals with data rates ranging from 25 Gbps up to 40 Gbps. The zQSFP+ connectors and cage assembly support 100 Gbps (4x25 Gbps) Ethernet and 100 Gbps 4X InfiniBand Enhanced Data Rate (EDR) requirements. The high-temperature, thermoplastic housing and enhanced EMI cage provide excellent thermal performance/EMI protection fully backwards compatible with existing QSFP+ optical modules and cable assemblies. The zQSFP+ connectors enable designers to introduce parts for new and future innovations while maintaining compatibility with the standards and speeds currently on the market.
请在下方框中输入 'DELETE'(无引号),以确认进行删除操作。