Digi-key logo
scheme-it logo
Home
Design
BOM
注销 我的帐户
新增功能 DigiKey 技术论坛 键盘快捷键 联系我们页面 帮助页面 反馈
Scheme-it 设置
自动保存
Scheme-it
RF Downlink LDMOS Wideband Power Amplifier
RF Downlink LDMOS Wideband Power Amplifier

RF Downlink LDMOS Wideband Power Amplifier

This design is already operational that it can be used to transmit signals in a regular telecommunication system. The design is comprised of capacitor filters and RC filters in which it reduces the noise signal before and after the power amplifier. The hybrid couplers equally divides the input power into two ports that improve the signal transmission because the two signals are on the same power prevent them from possible overlapping and inductions. The microstrips are not emphasized in the design but it helps a lot in the operation.

This innovation can help optimized the GSM technology. It can improve the quality of telecommunication that most of us want to achieve. It can also help the different industries that transmit data remotely in a second.

    全文阅读
    打开设计

    合并产品

    图像
    制造商零件编号
    描述
    数量
    查看详细信息
    1
    MD8IC925GNR1
    Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 728-960 MHz, 2.5 W Avg., 28 V
    1
    查看详细信息
    2
    EEV-FK2A221M
    CAP ALUM 220UF 20% 100V SMD
    4
    查看详细信息
    3
    C5750X7S2A106M230KB
    CAP CER 10UF 100V 20% X7S 5750
    4
    查看详细信息
    4
    C0805C103K5RACTU
    CAP CER 10000PF 50V X7R 0805
    6
    查看详细信息
    5
    600F470JT250XT
    CAP CER 47PF 250V NP0 0805
    7
    查看详细信息
    6
    C3225X7R2A105K200AM
    CAP CER 1UF 100V X7R 1210
    4
    查看详细信息
    7
    CRCW12060000Z0EA
    RES SMD 0.0 OHM JUMPER 1/4W 1206
    4
    查看详细信息
    8
    100B470JT500XT
    CAP CER 47PF 500V P90 1111
    3
    查看详细信息
    9
    100B6R8CT500XT
    CAP CER 6.8PF 500V P90 1111
    2
    查看详细信息
    MD8IC925GNR1
    Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 728-960 MHz, 2.5 W Avg., 28 V
    Quantity: 1
    View Details
    EEV-FK2A221M
    CAP ALUM 220UF 20% 100V SMD
    Quantity: 4
    View Details
    C5750X7S2A106M230KB
    CAP CER 10UF 100V 20% X7S 5750
    Quantity: 4
    View Details
    C0805C103K5RACTU
    CAP CER 10000PF 50V X7R 0805
    Quantity: 6
    View Details
    600F470JT250XT
    CAP CER 47PF 250V NP0 0805
    Quantity: 7
    View Details
    C3225X7R2A105K200AM
    CAP CER 1UF 100V X7R 1210
    Quantity: 4
    View Details
    CRCW12060000Z0EA
    RES SMD 0.0 OHM JUMPER 1/4W 1206
    Quantity: 4
    View Details
    100B470JT500XT
    CAP CER 47PF 500V P90 1111
    Quantity: 3
    View Details
    100B6R8CT500XT
    CAP CER 6.8PF 500V P90 1111
    Quantity: 2
    View Details

    关于此原理图

    创建人
    Thanh Ho
    最近更新
    2021-08-12 07:45