Digi-key logo
scheme-it logo
Home
Design
BOM
注销 我的帐户
新增功能 DigiKey 技术论坛 键盘快捷键 联系我们页面 帮助页面 反馈
Scheme-it 设置
自动保存
Scheme-it
schematic
schematic

schematic

The Raspberry Pi 3 is powered by a USB Micro power supply (like most standard mobile phone chargers). A good-quality power supply that provide at least 2A at 5V are recommended for the Model 3B, or 700mA at 5V for the earlier, lower powered models. Low current (~700mA) power supplies will work for basic usage, but are likely to cause the Pi to reboot if it draws too much power. Any standard USB keyboard and mouse will work with your Raspberry Pi. For display, any HDMI/DVI monitor and any TV should work as a display for the Pi. For best results, use one with HDMI input, but other connections are available for older devices. For Memory allocation, it is recommended 8GB class 4 SD card. An Ethernet cable is used to connect your Pi to a local network and the internet. Alternatively, users can connect to a wireless network using a USB wireless dongle, which will require configuration.

全文阅读
打开设计

合并产品

图像
制造商零件编号
描述
数量
查看详细信息
1
114990584
Presenting the Raspberry Pi with wireless capabilities including Wi-Fi and Bluetooth from Seeed
1
查看详细信息
114990584
Presenting the Raspberry Pi with wireless capabilities including Wi-Fi and Bluetooth from Seeed
Quantity: 1
View Details

关于此原理图

创建人
User 3330672
最近更新
2022-04-05 16:08