ECS130 Series AC-DC Power Supplies

XP Power offers a family of ''green'' 130 W 2'' x 4'' AC-DC power supplies

Image of XP Power's ECS130 Series XP Power offers a 130 W addition to the ECS series of AC-DC power supplies. Packaged in a compact 50.8 mm x 101.6 mm x 31.8 mm (2 x 4 x 1.25 inch) open-frame format, the high-efficiency, single-output ECS130 can be either convection or forced air cooled and used in a variety of end-applications. When convection cooled, the unit is capable of up to 100 W output. The full 130 W output can be delivered with only 10 CFM airflow across the power supply. The series comprises 6 single-output models providing the popular nominal output voltages from +12 VDC to +48 VDC. The extra wide input accommodates the full universal voltage range from 80 VAC to 264 VAC.

The "green" credentials of the ECS130 includes an efficiency of up to 90% and a no-load power consumption of less than 0.5 W. Less wasted heat is generated and the specifications help design engineers ensure their end-system meets the demanding requirements of international energy-efficiency standards. The supply can operate over an extended temperature range from -40°C to +70°C, with no derating until +50°C.

The ECS130 meets ANSI/AMMI ES60601-1 and IEC60601-1 medical equipment safety standards and UL60950-1 / IEC60950-1 standards for IT and industrial equipment. It also complies with both Class B conducted and Class A radiated limits of both EN55011 / EN55022 standards for emissions without the need for additional filtering components.

Provision for a Class I or Class II input gives the designer the option of choosing to use an input ground if required. A cover can also be specified for class I applications.

The ECS series of power supplies suit designers of medical, IT, or industrial equipment. The medical safety approval makes it suitable for products such as portable medical devices, home healthcare devices, and personal drug delivery equipment.

Applications

  • Test and measurement
  • Broadcast equipment
  • Communications
  • Data storage

ECS130 Series AC-DC Power Supplies

圖片製造商零件編號說明現有數量查看詳情
AC/DC CONVERTER 12V 100WECS130US12AC/DC CONVERTER 12V 100W909 - 即時供貨查看詳情
AC/DC CONVERTER 15V 100WECS130US15AC/DC CONVERTER 15V 100W0查看詳情
AC/DC CONVERTER 18V 100WECS130US18AC/DC CONVERTER 18V 100W212 - 即時供貨查看詳情
AC/DC CONVERTER 24V 100WECS130US24AC/DC CONVERTER 24V 100W1121 - 即時供貨查看詳情
AC/DC CONVERTER 48V 100WECS130US48AC/DC CONVERTER 48V 100W1 - 即時供貨查看詳情
發佈日期: 2014-01-31