HKD | USD

PS Series Datasheet

Susumu

Download PDF Datasheet

Datasheet

Equivalent Circuit and pin arrangement
Part numbering system
Size PS1005,PS1608,PS2012
PS3216,PS5025
Series code
GGeneral
Packing quantity:
T=Tape (T1/T5), B=Bulk
Impedance : 50Ω
Number of Output terminals
Electrical Specification
High frequency surface mount components
PS series
Type
Operating frequency
Rated power
Insersion Loss 6dB±0.5dB
6dB±1.0dB
VSWR
Distribution Deviation
1.3
1.5
Operating temperature
Packaging quantity
Power Splitter
PS Series
Applications
Features
Resistive type power splitter. Wide frequency range : DC to 20Ghz.
Wide band provides less distortion of square pulses of digital signals
Small and easy to mount
Special design and thin film produce less reflection.
Communication devices
Wide band measuring instrumentation
Size PS1005
Series code
Number of Output terminals
Packing quantity:
T=Tape (T1/T5), B=Bulk
No GND, Need Face down mounting
Impedance : 50Ω
Dimensions
Recommended land patterns (soldering footprints)
Derating Curve
0.50
0.4
0.70
0.35 0.35
0.3
0.3
0.2
High frequency surface mount components
PS series

Products

RF POWER DIVIDER 0HZ-20GHZ 0805
現有數量4108
單位價格28.38
RF POWER DIVIDER 0HZ-20GHZ 0603
現有數量4453
單位價格18.33
RF POWER DIVIDER 0HZ-20GHZ 1206
現有數量187
單位價格39.53
RF POWER DIVIDER 0HZ-15GHZ 1206
現有數量683
單位價格44.35
RF POWER DIVIDER 0HZ-20GHZ 0603
現有數量0
單位價格0
RF PWR DIVIDER 0HZ-17.5GHZ 0805
現有數量0
單位價格0
RF POWER DIVIDER 0HZ-10GHZ
現有數量0
單位價格39.59766