返回
Datasheet

Part numbering system
Electrical Specification
Dimensions
only given to 3 digit coders
for RR0816 E-96 series
Taping quantity: RR1632, RR2632 5000pcs:T5
RR0306, RR0510, RR0816, RR1220: nocode is given
Series code
Size: RR0306, RR0510, RR0816,
RR1220, RR1632, RR2632,
Letter M is added for RR1220 E-96 series 4digit codes
Temperature coefficient of resistance
Nominal RR0306, RR0510, RR0816, RR1220 E-24: 3 digit,
Resistance RR0306, RR0510, RR0816, RR1220 E-96: 4 digit,
value RR1632, RR2632: 4 digit Resistance tolerance
Type
RR0306
RR0510
RR0816
RR1220
RR1632
RR2632
Power
ratings
Packaging
quantity
Maximum
voltage
Resistance
value series
Operating
temperature
±0.1% (B)
(ppm/°C) ±0.5% (D) ±1% (F)
RR0306
RR0510
RR0816
RR1220
RR1632
RR2632
Type Size
(inch) LW a b t
Temperature
coefficient
of resistance
Resistance range(Ω) Resistance tolerance
RR series Thin film surface mount resistors
Metal thin film chip resistors
(precision)
RR series
Precision chip resistors excellent in resistance tolerance, TCR, frequency
performance, noise characteristics, and linearity.
Consumer electronics that requires precision resistors
All purpose resistors in any area of electronics
Applications
Features