返回
EXB-xxV Series Datasheet
Panasonic Electronic Components
View All Related Products | Download PDF DatasheetDatasheet

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Chip Resistor Array
E
1
X
2
B
3
V
4
8
5
V
6
4
7
7
8
2
9
J
10
V
11
Thick Film
Chip Resistor
Networks
Product Code Schematics
VIsolated
type
The first two digits are
significant figures of
resistance value and
the third one denotes
the number of zeros
following. Jumper is
expressed by R00
Resistance Value
Example : 222 → 2.2k Ω
Resistance
Tolerance
J
0
±5 %
Jumper
Packaging Methods
Code
Nil
X
V
Packaging Part No.
Embossed Carrier Taping
4 mm pitch, 2,500 pcs.
Punched Carrier Taping
2 mm pitch, 10,000 pcs.
Punched Carrier Taping
4 mm pitch, 5,000 pcs.
EXBS8V
EXB14V, 18V,
24V, 28V, N8V
EXB2HV, 34V,
38V, V4V, V8V
0201×2
0201×4
0402×2
0402×4
0602×8
0603×2
0603×4
0402×4
0603×2
0603×4
0805×4
14
18
24
28
2H
34
38
N8
V4
V8
S8
Convex Terminal
Flat Terminal
Convex Terminal
Convex Terminal
Convex Terminal
Convex Terminal
Convex Terminal
Concave Terminal
Concave Terminal
Concave Terminal
Concave Terminal
Code ConstructionInch
4
1
3
2
8
1
7
2
6
3
5
4
16
1
15
2
14
3
13
4
12
5
11
6
10
7
9
8
Protective coating
Thick film
resistive element
Electrode (Inner)
Electrode (Between)
Electrode (Outer)
Alumina substrate
Chip Resistor Array
Type: EXB 14V, 18V, 24V, 28V,
N8V, 2HV, 34V, V4V,
38V, V8V, S8V
■ As for Packaging Methods, Land Pattern, Soldering Conditions and Safety Precautions,
Please see Data Files
● Isolated ty pe
● High density
2 resistors in 0.8 mm × 0.6 mm size / 0302 inch size : EXB14V
4 resistors in 1.4 mm × 0.6 mm size / 0502 inch size : EXB18V
2 resistors in 1.0 mm × 1.0 mm size / 0404 inch size : EXB24V
4 resistors in 2.0 mm × 1.0 mm size / 0804 inch size : EXB28V, EXBN8V
8 resistors in 3.8 mm × 1.6 mm size / 1506 inch size : EXB2HV
2 resistors in 1.6 mm × 1.6 mm size / 0606 inch size : EXB34V, EXBV4V
4 resistors in 3.2 mm × 1.6 mm size / 1206 inch size : EXB38V, EXBV8V
4 resistors in 5.1 mm × 2.2 mm size / 2009 inch size : EXBS8V
● Improvement of placement effi ciency
Placement effi ciency of Chip Resistor Array is two, four or eight times of the fl at type chip resistor
● Reference Standard…IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
● AEC-Q200 qualifi ed (EXB2, EXB3)
● RoHS compliant
14V, 24V,
34V, V4V
18V, 28V, N8V,
38V, V8V, S8V
2HV
2 resistors 4 resistors 8 resistors
Schematics
Construction (Example : Concave Terminal)
Features
Explanation of Part Numbers
Feb. 201805

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Chip Resistor Array
–60 –40 –20 0 20 40 60 80 100 120 140 160 180
0
20
40
60
80
100
70 °C–55 °C
125 °C
Ambient Temperature (°C)
Rated Load (%)
Part No.
(inch size)
Power Rating
at 70 °C
(W / element)
Limiting Element
Voltage
(1)
(V)
Maximum Overload
Voltage
(2)
(V)
Resistance
Tolerance
(%)
Resistance
Range
(Ω)
T.C.R.
(×10–6/°C)
Category
Temperature Range
(°C)
AEC-Q200
Grade
EXB14V
(0201×2) 0.031 12.5 25 ±5 10 to 1M (E24)
<10 Ω :
–200 to +600
10 Ω to1M Ω :
±200
–55 to +125 –
EXB18V
(0201×2)
0.031
(0.1 W / package)
12.5 25 ±5 10 to 1M (E24) –55 to +125 –
EXB24V
(0402×2) 0.063 50 100 ±5 1 to 1M (E24) –55 to +125 Grade 1
EXB28V
(0402×4) 0.063 50 100 ±5 1 to 1M (E24) –55 to +125 Grade 1
EXB2HV
(0602×8)
0.063
(0.25 W / package)
25 50 ±5 10 to 1M (E24) –55 to +125 Grade 1
EXB34V
(0603×2) 0.063 50 100 ±5 1 to 1M (E24) –55 to +125 Grade 1
EXB38V
(0603×4) 0.063 50 100 ±5 1 to 1M (E24) –55 to +125 Grade 1
EXBN8V
(0402×4) 0.031 50 100 ±5 10 to 1M (E24) –55 to +125 –
EXBV4V
(0603×2) 0.063 50 100 ±5 10 to 1M (E24) –55 to +125 –
EXBV8V
(0603×4) 0.063 50 100 ±5 10 to 1M (E24) –55 to +125 –
EXBS8V
(0805×4) 0.1 100 200 ±5 10 to 1M (E24) –55 to +125 –
Ratings
Part No.
(inch size)
Rated Current
(A / element)
Maximum Over load Current (1)
(A)
EXB14V
(0201×2) 0.5 1
EXB18V
(0201×4) 0.5 1
EXB24V
(0402×2) 12
EXB28V
(0402×4) 12
EXB2HV
(0602×8) 12
EXB34V
(0603×2) 12
EXB38V
(0603×4) 12
EXBN8V
(0402×4) 12
EXBV4V
(0603×2) 12
EXBV8V
(0603×4) 12
EXBS8V
(0805×4) 24
Power Derating Curve
For resistors operated in ambient temperatures above
70 °C, power rating shall be derated in accordance
with the figure below.
(1) Overload test current
(1)
Rated Continuous Working Voltage (RCWV) shall be de ter mined from RCWV=√Power Rating × Re sis tance Values, or Limiting Element Voltage list ed above, whichever less.
(2)
Overload Test Voltage (OTV) shall be determined from OTV=Specified Magnification (refer to performance) × RCWV or Maximum Overload Voltage listed above, whichever less.
[For Jumper]
[For Resistor]
Feb. 201805

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Chip Resistor Array
PP
LL
GG
G
W
G
BB
W
BB
A1 A1 A2
EXBV4V EXBN8V, V8V, S8V
TT
PLT
G
W
G
BB
A1 A2 EXB18V
A1
PTP
L
T
L
BB
G
BB
GG
W
W
G
A1 A2
EXB14V, 24V, 34V EXB28V, 38V
PT
L
G
W
G
BB
A1 A2 EXB2HV
Part No.
(inch size)
Dimensions (mm)
Mass (Weight)
[g/1000 pcs.]
L W T A1 A2 B P G
EXBN8V (0402×4) 2.00
±0.10 1.00±0.10 0.45±0.10 0.30
±0.10 0.30
±0.10 0.20±0.15 (0.50) 0.30±0.15 3.0
EXBV4V (0603×2) 1.60+0.20 1.60+0.20 0.60±0.10 0.60
±0.10 — 0.30±0.15 (0.80) 0.45±0.15 5.0
EXBV8V (0603×4) 3.20+0.20 1.60+0.20 0.60±0.10 0.60
±0.10 0.60
±0.10 0.30±0.15 (0.80) 0.45±0.15 10
EXBS8V (0805×4) 5.08+0.20 2.20+0.20 0.70±0.20 0.80±0.15 0.80±0.15 0.50±0.15 (1.27) 0.55±0.15 30
Part No.
(inch size)
Dimensions (mm)
Mass (Weight)
[g/1000 pcs.]
L W T A1 A2 B P G
EXB14V (0201×2) 0.80
±0.10 0.60±0.10 0.35±0.10 0.35±0.10 — 0.15±0.10 (0.50) 0.15±0.10 0.5
EXB24V (0402×2) 1.00±0.10 1.00±0.10 0.35±0.10 0.40±0.10 — 0.18±0.10 (0.65) 0.25±0.10 1.2
EXB28V (0402×4) 2.00±0.10 1.00±0.10 0.35±0.10 0.45±0.10 0.35±0.10 0.20±0.10 (0.50) 0.25±0.10 2.0
EXB2HV (0602×8) 3.80±0.10 1.60±0.10 0.45±0.10 0.35±0.10 0.35±0.10 0.30±0.10 (0.50) 0.30±0.10 9.0
EXB34V (0603×2) 1.60±0.20 1.60±0.15 0.50±0.10 0.65±0.15 — 0.30±0.20 (0.80) 0.30±0.20 3.5
EXB38V (0603×4) 3.20±0.20 1.60±0.15 0.50±0.10 0.65±0.15 0.45±0.15 0.30±0.20 (0.80) 0.35±0.20 7.0
–0.10
–0.10
–0.10
–0.10
–0.10
–0.10
Part No.
(inch size)
Dimensions (mm)
Mass (Weight)
[g/1000 pcs.]
L W T A1 A2 B P G
EXB18V (0201×4) 1.40±0.10 0.60±0.10 0.35±0.10 0.20±0.10 0.20±0.10 0.10±0.10 (0.40) 0.20±0.10 1.0
( ) Reference
(1) Convex Terminal type
(2) Concave Terminal type
(3) Flat Terminal type
( ) Reference
( ) Reference
Dimensions in mm (not to scale)
Feb. 201805

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Chip Resistor Array
Test Item Performance
Requirements Test Conditions
Resistance Within Specifi ed
Tolerance 20 °C
T. C. R. Within Specifi ed
T. C. R. +25 °C/+125 °C
Overload ±2% Rated Voltage × 2.5, 5 s
Jumper type : Max. Overload Current, 5 s
Resistance to Soldering Heat
±1% 270 °C, 10 s
Rapid Change of Temperature ±1% –55 °C (30min.) / +125 °C (30min.), 100 cycles
High Temperature Exposure ±1% +125 °C , 1000 h
Damp Heat, Steady State ±1% 60 °C, 90% to 95 %RH, 1000 h
Load Life in Humidity ±3% 60 °C, 90% to 95 %RH, Rated Voltage (Jumper type: Rated Current),
1.5 h ON/0.5 h OFF cycle, 1000 h
Endurance at 70 °C ±3% 70 °C, Rated Voltage(Jumper type: Rated Current),
1.5 h ON/0.5 h OFF cycle, 1000 h
Perfomance
Feb. 201805