返回
Datasheet

1. Product profile
1.1 General description
N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using
Trench MOSFET technology.
1.2 Features and benefits
Suitable for logic level gate drive
sources
Very fast switching
Surface-mounted package
Trench MOSFET technology
1.3 Applications
Logic level translators High-speed line drivers
1.4 Quick reference data
2. Pinning information
2N7002
60 V, 300 mA N-channel Trench MOSFET
Rev. 7 — 8 September 2011 Product data sheet
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VDS drain-source voltage 25 °C ≤Tj≤150°C --60V
IDdrain current VGS =10V; T
sp =25°C; see Figure 1;
see Figure 3 - - 300 mA
Ptot total power dissipation Tsp =25°C; see Figure 2 --0.83W
Static characteristics
RDSon drain-source on-state
resistance VGS =10V; I
D=500mA; T
j=25°C;
see Figure 6; see Figure 8 -2.85Ω
Table 2. Pinning information
Pin Symbol Description Simplified outline Graphic symbol
1 G gate
SOT23 (TO-236AB)
2Ssource
3 D drain
12
3
S
D
G
mbb076

© Nexperia B.V. 2017. All rights reserved
2N7002 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 7 — 8 September 2011 2 of 13
Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
3. Ordering information
4. Marking
[1] % = placeholder for manufacturing site code
5. Limiting values
Table 3. Ordering information
Type number Package
Name Description Version
2N7002 TO-236AB plastic surface-mounted package; 3 leads SOT23
Table 4. Marking codes
Type number Marking code[1]
2N7002 12%
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VDS drain-source voltage 25 °C ≤Tj≤150 °C - 60 V
VDGR drain-gate voltage 25 °C ≤Tj≤150 °C; RGS =20kΩ-60V
VGS gate-source voltage -30 30 V
VGSM peak gate-source voltage pulsed; tp≤50 µs; δ= 0.25 -40 40 V
IDdrain current VGS =10V; T
sp =25°C; see Figure 1;
see Figure 3 - 300 mA
VGS =10V; T
sp = 100 °C; see Figure 1 - 190 mA
IDM peak drain current pulsed; tp≤10 µs; Tsp =25°C; see
Figure 3 -1.2A
Ptot total power dissipation Tsp =25°C; see Figure 2 -0.83W
Tjjunction temperature -65 150 °C
Tstg storage temperature -65 150 °C
Source-drain diode
ISsource current Tsp = 25 °C - 300 mA
ISM peak source current pulsed; tp≤10 µs; Tsp =25°C - 1.2 A

© Nexperia B.V. 2017. All rights reserved
2N7002 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 7 — 8 September 2011 3 of 13
Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
Fig 1. Normalized continuous drain current as a
function of solder point temperature Fig 2. Normalized total power dissipation as a
function of solder point temperature
Fig 3. Safe operating area; continous and peak drain currents as a function of drain-source voltage
Tsp (°C)
0 20015050 100
03aa25
40
80
120
Ider
(%)
0
Tsp (°C)
0 20015050 100
03aa17
40
80
120
Pder
(%)
0
003aab350
10
-2
10
-1
1
10
1 10 10
2
V
DS
(V)
I
D
(A)
DC 1 ms
100 µs
Limit R
DSon
= V
DS
/ I
D
10 ms
100 ms
10 µs
t
p
=

© Nexperia B.V. 2017. All rights reserved
2N7002 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 7 — 8 September 2011 4 of 13
Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
6. Thermal characteristics
Table 6. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Rth(j-a) thermal resistance
from junction to
ambient
Mounted on a printed-circuit board;
minimum footprint ; vertical in still air - - 350 K/W
Rth(j-sp) thermal resistance
from junction to solder
point
see Figure 4 - - 150 K/W
Fig 4. Transient thermal impedance from junction to solder point as a function of pulse duration
003aab351
1
10
10
2
10
3
10
-5
10
-4
10
-3
10
-2
10
-1
1 10
t
p
(s)
Z
th(j-sp)
(K/W)
single pulse
0.2
0.1
0.05
δ =
0.5
0.02
tpT
P
t
tp
T
δ =

© Nexperia B.V. 2017. All rights reserved
2N7002 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 7 — 8 September 2011 5 of 13
Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
7. Characteristics
Table 7. Characteristics
Symbol Parameter Conditions Min Typ Max Unit
Static characteristics
V(BR)DSS drain-source
breakdown voltage ID=10µA; V
GS =0V; T
j=25°C 60--V
ID=10µA; V
GS =0V; T
j= -55 °C 55 - - V
VGSth gate-source threshold
voltage ID=0.25mA; V
DS =V
GS; Tj=25°C;
see Figure 9; see Figure 10 122.5V
ID=0.25mA; V
DS =V
GS; Tj=150°C;
see Figure 9; see Figure 10 0.6--V
ID=0.25mA; V
DS =V
GS; Tj=-55°C;
see Figure 9; see Figure 10 --2.75V
IDSS drain leakage current VDS =48V; V
GS =0V; T
j= 25 °C - 0.01 1 µA
VDS =48V; V
GS =0V; T
j=150°C --10µA
IGSS gate leakage current VGS =15V; V
DS =0V; T
j= 25 °C - 10 100 nA
VGS =-15V; V
DS =0V; T
j= 25 °C - 10 100 nA
RDSon drain-source on-state
resistance VGS =10V; I
D=500mA; T
j=25°C;
see Figure 6; see Figure 8 -2.85Ω
VGS =10V; I
D=500mA; T
j= 150 °C;
see Figure 6; see Figure 8 --9.25Ω
VGS =4.5V; I
D=75mA; T
j=25°C; see
Figure 6; see Figure 8 -3.85.3Ω
Dynamic characteristics
Ciss input capacitance VDS =10V; f=1MHz; V
GS =0V;
Tj=25°C - 3150pF
Coss output capacitance - 6.8 30 pF
Crss reverse transfer
capacitance - 3.5 10 pF
ton turn-on time VGS =10V; V
DS =50V; R
L= 250 Ω;
RG(ext) =50Ω; RGS =50Ω
- 2.5 10 ns
toff turn-off time - 11 15 ns
Source-drain diode
VSD source-drain voltage IS=300mA; V
GS =0V; T
j=25°C; see
Figure 11 - 0.85 1.5 V
Qrrecovered charge VGS =0V; I
S= 300 mA;
dIS/dt = -100 A/µs -30-nC
trr reverse recovery time - 30 - ns

© Nexperia B.V. 2017. All rights reserved
2N7002 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 7 — 8 September 2011 6 of 13
Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
Fig 5. Output characteristics: drain current as a
function of drain-source voltage; typical values Fig 6. Drain-source on-state resistance as a function
of drain current; typical values
Fig 7. Transfer characteristics: drain current as a
function of gate-source voltage; typical values Fig 8. Normalized drain-source on-state resistance
factor as a function of junction temperature
003aab352
0
0.2
0.4
0.6
0.8
1
01234
V
DS
(V)
I
D
(A)
10 5
4.5
4
3.5V
GS
(V) =
003aab353
0
2000
4000
6000
8000
10000
0 0.2 0.4 0.6 0.8 1
I
D
(A)
R
DSon
(mΩ)
4
5
4.5
10
V
GS
(V) =
003aab354
0
0.2
0.4
0.6
0.8
1
0246
V
GS
(V)
I
D
(A)
T
j
= 150 °C25 °C
Tj (°C)
−60 180120060
03aa28
1.2
0.6
1.8
2.4
a
0

© Nexperia B.V. 2017. All rights reserved
2N7002 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 7 — 8 September 2011 7 of 13
Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
Fig 9. Gate-source threshold voltage as a function of
junction temperature Fig 10. Sub-threshold drain current as a function of
gate-source voltage
Fig 11. Source current as a function of source-drain
voltage; typical values Fig 12. Input, output and reverse transfer capacitances
as a function of drain-source voltage; typical
values
003aab101
0
1
2
3
-60 0 60 120 180
Tj (°C)
VGS(th)
(V)
min
typ
max
003aab100
10-6
10-5
10-4
10-3
0123
VGS (V)
ID
(A)
min typ max
003aab356
0
0.2
0.4
0.6
0.8
1
0.2 0.4 0.6 0.8 1
V
SD
(V)
I
S
(A)
T
j
= 25 °C
150 °C
003aab357
1
10
10
2
10
-1
1 10 10
2
V
DS
(V)
C
(pF) C
iss
C
rss
C
oss

© Nexperia B.V. 2017. All rights reserved
2N7002 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 7 — 8 September 2011 8 of 13
Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
8. Package outline
Fig 13. Package outline SOT23 (TO-236AB)
UNIT A1
max. bpcDE e1HELpQwv
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
04-11-04
06-03-16
IEC JEDEC JEITA
mm 0.1 0.48
0.38 0.15
0.09 3.0
2.8 1.4
1.2 0.95
e
1.9 2.5
2.1 0.55
0.45 0.1
0.2
DIMENSIONS (mm are the original dimensions)
0.45
0.15
SOT23 TO-236AB
bp
D
e1
e
A
A1
Lp
Q
detail X
HE
E
wM
vMA
B
AB
0 1 2 mm
scale
A
1.1
0.9
c
X
12
3
Plastic surface-mounted package; 3 leads SOT23

© Nexperia B.V. 2017. All rights reserved
2N7002 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 7 — 8 September 2011 9 of 13
Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
9. Soldering
Fig 14. Reflow soldering footprint for SOT23 (TO-236AB)
Fig 15. Wave soldering footprint for SOT23 (TO-236AB)
solder lands
solder resist
occupied area
solder paste
sot023_fr
0.5
(3×)
0.6
(3×)
0.6
(3×)
0.7
(3×)
3
1
3.3
2.9
1.7
1.9
2
Dimensions in mm
solder lands
solder resist
occupied area
preferred transport direction during soldering
sot023_fw
2.8
4.5
1.4
4.6
1.4
(2×)
1.2
(2×)
2.2
2.6
Dimensions in mm

© Nexperia B.V. 2017. All rights reserved
2N7002 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 7 — 8 September 2011 10 of 13
Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
10. Revision history
Table 8. Revision history
Document ID Release date Data sheet status Change notice Supersedes
2N7002 v.7 20110908 Product data sheet - 2N7002 v.6
Modifications: •The format of this data sheet has been redesigned to comply with the new identity guidelines
of NXP Semiconductors.
•Legal texts have been adapted to the new company name where appropriate.
2N7002 v.6 20060428 Product data sheet 2N7002 v.5
2N7002 v.5 20051115 Product data sheet 2N7002 v.4
2N7002 v.4 20050426 Product data sheet 2N7002 v.3
2N7002 v.3 20000727 Product specification HZG336 2N7002 v.2
2N7002 v.2 19970617 Product specification 2N7002 v.1
2N7002 v.1 19901031 Product specification - -

© Nexperia B.V. 2017. All rights reserved
2N7002 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 7 — 8 September 2011 11 of 13
Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
11. Legal information
11.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product
status information is available on the Internet at URL http://www.nexperia.com.
11.2 Definitions
Preview — The document is a preview version only. The document is still
subject to formal approval, which may result in modifications or additions.
Nexperia does not give any representations or warranties as to
the accuracy or completeness of information included herein and shall have
no liability for the consequences of use of such information.
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
11.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia accepts no liability for inclusion and/or use of
Nexperia products in such equipment or applications and
therefore such inclusion and/or use is at the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the Nexperia
product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using Nexperia
products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Document status [1] [2] Product status [3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.

© Nexperia B.V. 2017. All rights reserved
2N7002 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 7 — 8 September 2011 12 of 13
Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless
otherwise agreed in a valid written individual agreement. In case an
individual agreement is concluded only the terms and conditions of the
respective agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein may
be subject to export control regulations. Export might require a prior
authorization from national authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies Nexperia for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond Nexperia’s
standard warranty and Nexperia’s product specifications.
11.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
12. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com

Nexperia 2N7002
60 V, 300 mA N-channel Trench MOSFET
13. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . .1
1.1 General description . . . . . . . . . . . . . . . . . . . . . .1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . .1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . .1
1.4 Quick reference data . . . . . . . . . . . . . . . . . . . . .1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . .1
3 Ordering information. . . . . . . . . . . . . . . . . . . . . .2
4 Marking. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . .2
6 Thermal characteristics . . . . . . . . . . . . . . . . . . .4
7 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . .5
8 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . .8
9 Soldering . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .9
10 Revision history. . . . . . . . . . . . . . . . . . . . . . . . .10
11 Legal information. . . . . . . . . . . . . . . . . . . . . . . .11
11.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . .11
11.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
11.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
11.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . .12
12 Contact information. . . . . . . . . . . . . . . . . . . . . .12
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
08 September 2011