HKD | USD

CERAFIL® SF Part Numbering

Murata Electronics North America

View All Related Products | Download PDF Datasheet

Datasheet

o Part Numbering
e
LF
w
E
u
A0
q
SF
t
F
r
10M7
y
A
i
-B0
(Part Number)
qProduct ID
wOscillation/Number of Elements
CERAFILr for FM
SF Ceramic Filters
Product ID
p is expressed "A" or subsequent code, which indicates the
structure/size.
eStructure/Size
Bulk
Embossed Taping ø180mm
Embossed Taping ø330mm
1500pcs. /Radial Taping H0=18mm
1000pcs. /Radial Taping H0=18mm
iPackaging
-B0
-R0
-R1
-A0
-A1
Code Packaging
Radial taping is applied to lead type and embossed taping to chip
type. With non-standard products, two-digit alphanumerics indicating
"Individual Specification" are added between "uSeries" and
"iPackaging".
3dB bandwidth of "F" signifies the frequency difference (both + and -)
from reference frequency which is nominal center frequency.
2 Elements Thickness Expander mode
3 Elements Thickness Expander mode
2 Elements Thickness Expander mode
(2nd Harmonic)
2 Elements Thickness Expander mode
(3rd Over Tone)
E
T
V
K
Code Oscillation/Number of Elements
Lead Type
Chip Type
Lp
Cp
Code Structure/Size
rNominal Center Frequency
Expressed by four-digit alphanumerics. The unit is in hertz (Hz).
Decimal point is expressed by capital letter "M" in case of MHz.
t3dB Bandwidth
C
D
E
F
G
H
J
K
L
M
N
450kHz min
350kHz min
330kHz
280kHz
230kHz
180kHz
150kHz
110kHz
80kHz
50kHz
35kHz
Code 3dB Bandwidth
uSeries
A0 Two-digit alphanumerics express series
Code Series
yCenter Frequency/Tolerance
A
B
C
D
E
H
V
W
K
Z
M
F
Center Frequency mentioned by specification
-30kHz shifted from center frequency of code "A"
+30kHz shifted from center frequency of code "A"
-60kHz shifted from center frequency of code "A"
+60kHz shifted from center frequency of code "A"
Center Frequency mentioned by specification
-50kHz shifted from center frequency of code "H"
+50kHz shifted from center frequency of code "H"
Center Frequency mentioned by specification
Combination of A, B, C, D, E
Combination of A, B, C
Nominal Center Frequency
Code Center Frequency
±30kHz
±30kHz
±30kHz
±30kHz
±30kHz
±25kHz
±25kHz
±25kHz
±20kHz
Tolerance

Products

CER FILTER 10.7MHZ FM
現有數量3700
單位價格17.15
CER FILTER 10.7MHZ FM
現有數量5236
單位價格17.4
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量2476
單位價格17.15
CER FILTER 5.5MHZ DISCRIMINATOR
現有數量1361
單位價格20.7
CER FILTER 10.7MHZ FM
現有數量460
單位價格17.4
FILTER 10.7MHZ 500KHZ BANDWIDTH
現有數量0
單位價格6.70956
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0
CER FILTER 10.7MHZ FM
現有數量0
單位價格0