返回
HZ0603B102R-10 Drawing
Laird-Signal Integrity Products
View All Related Products | Download PDF DatasheetDatasheet

1
www.steward.com www.lairdtech.com
SIP-BRO-PNN-0707
HI2220P601R-10 (Part number example in BOLD)
Part Number Nomenclature
29F0818-1SR-10 (Part number example in BOLD)
29 F 0818 -1 S R -10
Material Type Product Type Code Part Size
Code
Minor
Dimension
Code
Board Mounting
Style Packaging Code Additional Part
Description
28 & 29 = Broad
Band Material
35 = Low Frequency
Material
C = Choke
L = Axial Leaded
Bead
F = Assembled
Part
J = Radial Leaded
Bead
Unique Part
Identifier or
Significant
Dimension
Height or
Length
Variation
S = Surface Mount
T = Thru-Hole
O = Bulk Standard
R = Tape & Reel
Standard SMT
Package
-10 = Lead Free
Standard
Catalog
Part
-11 to -99 =
Non Standard or
Custom Part
HI 2220 P 601 R -10
Product Series
Code
Part Size
Code
Rated
Continuous
Current Code
Impedance ( Z )
or Inductance ( L )
Value Code
Packaging
Code
Addtional
Description
HI = High Current Chip Beads
(>3,000 mA)
MI = Mid Current Chip Beads
(>1,000 mA to <3,000 mA)
LI = Low Current Chip Beads
(<1,000 mA, <400 W Z)
HZ = High Impedance
Chip Beads
(<1,000 mA, >400 W Z)
HF = High Frequency
Chip Beads
LF = Low Frequency
Chip Beads
HR = High Bias Retention
Chip Beads
(>3,000 mA)
CC = CAN-Bus Common Mode
CM = Common Mode
DI = Power Inductor
DA = Multiline Array Chip
IC = Chip Inductor
0402
0603
0805
1206
1210
1612
1806
1812
1922
2021
2220
2520
2545
2722
3032
3312
3322
3421
3822
4545
4732
5022
5441
6032
A < 100 mA
B = 200 mA
C = 300 mA
D = 400 mA
E = 500 mA
F = 600 mA
G = 700 mA
H = 800 mA
I = 900 mA
J = 1,000 mA
K = 1,500 mA
L = 2,000 mA
M = 2,500 mA
N = 3,000 mA
O = 3,500 mA
P = 4,000 mA
Q = 4,500 mA
R = 5,000 mA
S = 5,500 mA
T = 6,000 mA
U = 7,000 mA
V = 8,000 mA
W = 9,000 mA
X = 10,000 mA
Y = 15,000 mA
Z > 20,000 mA
First two numbers
are Significant Digits.
The last number
indicates how many
zeros are added to
the significant digits
for impedance.
Impedance
Examples
100 = 10 OHMS
101 = 100 OHMS
102 = 1,000 OHMS
202 = 2,000 OHMS
060 = 6 OHMS
600 = 60 OHMS
601 = 600 OHMS
Inductance
Examples
470 = 47 nH
471 = 470 nH
472 = 4,700 nH
473 = 47,000 nH
474 = 470,000 nH
475 = 4,700,000 nH
B = Bulk Standard
Thru-Hole
Packaging
R = Tape & Reel
Standard SMT
Package
00 = Legacy Part
Contains Lead
-10 = Lead Free
Standard Catalog
Part
-11 to -99 = Non Standard
or Custom Part
Board Level Products

2
www.steward.com www.lairdtech.com
SIP-BRO-PNN-0707
28B0250-100 (Part number example in BOLD)
28 B 0250 -1 0 0
Material Type Product Type Code Part Size Code
Selected
Dimension
Code
Addtional Part
Description
Additional Part
Description
28 = Broad Band
Material
HF =High Frequency
Material
LF = Low Frequency
Material
A = Split round cores
(Snap-Ons)
B = Round Cylindrical
Cores
R = Ribbon Cable Cores
S = Split Ribbon Cores
28 material
is usually
measured in
inches for OD.
HF & LF
Material OD
& ID is usually
measured in
mm.
Usually
Length
0 = Standard Part
“A” Product Type Code
A = Plastic Case
B = Plastic Case
“S” Product Type Code
0 = No Clip
M = Metal Clip
P = Plastic Clip
A = Hinged Plastic Case
0 = Standard Part
“A” Product Type Code
0 = White Case
2 = Black Case
FERRITE MATERIAL COMPARISON
LF, 28, HF Material Impedance vs Frequency ( 300 KHz - 2 GHz )
Freqency ( MHz )
Impedance ( Z ) in Ohms ( Ω )
0.3 0.5 1 510 50 100 500 1000 2000
Impedance Materials for Cable & Wiring Harness Cores
LF Low Freqency
28 Broad Band High Performance
HF High Freqency
LF
28
HF
Part Number Nomenclature
Ferrite Cable Core Products