HKD | USD

SM Series Datasheet

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1
SM CONNECTOR
2.5mm pitch/Disconnectable Crimp style wire-to-wire connectors
The SM series are 2.5mm pitch,
wire-to-wire connectors that perform
reliably in high-density, small current
applications.
• High contact pressure
• Highly reliable housing construction
• Mountable on a variety of panels
• Arm lock mechanism
Specifications –––––––––––––––––––
• Current rating: 3A AC, DC max.
• Voltage rating: 250V AC, DC max.
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10m max.
After environmental testing/ 20m max.
• Insulation resistance: 500M min.
• Withstanding voltage: 1,500V AC/minute
• Applicable wire: AWG #28 to #22
0.08 to 0.33mm2
• Applicable panel thickness: 0.5 to 2.0mm
*Compliant with RoHS.
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
2R50120150
5.7
8.2
10.7
13.2
15.7
18.2
20.7
23.2
25.7
28.2
30.7
23.2
9.6
12.1
14.6
17.1
19.6
22.1
24.6
27.1
29.6
32.1
34.6
27.2
5.7
8.2
10.7
13.2
15.7
18.2
20.7
23.2
25.7
28.2
30.7
23.2
9.8
12.3
14.8
17.3
19.8
22.3
24.8
27.3
29.8
32.3
34.8
27.4
5.7
8.2
10.7
13.2
15.7
18.2
20.7
23.2
25.7
28.2
30.7
23.2
10.0
12.5
15.0
17.5
20.0
22.5
25.0
27.5
30.0
32.5
35.0
27.6
Plug housing Model No.
Circuits
BA
2
3
4
5
6
7
8
9
10
11
12
18
SMP-02V-B(N)C
SMP-03V-B(N)C
SMP-04V-B(N)C
SMP-05V-B(N)C
SMP-06V-B(N)C
SMP-07V-B(N)C
SMP-08V-B(N)C
SMP-09V-B(N)C
SMP-10V-B(N)C
SMP-11V-B(N)C
SMP-12V-B(N)C
SMP-18V-B(N)C
0.5 0.9 1.0 1.5 1.5 2.0
Panel hole dimensions (mm) General tolerance
Panel thickness (mm)
0.15
00.1 BA 0.15
00.1 BA 0.15
00.1
circuits
circuits
(18 circuits)
(2 to 12 circuits)
Note: 1. Punch holes in the panel according to the sketch and table shown above. Burrs must be removed.
2. The strength of the panel must be considered when punching two or more holes.
3. The connector must be inserted from the same side as the hole is punched.
2
SM CONNECTOR
Material and Finish
Model No.
mm2AWG #
Applicable wire
Q´ty / reel
Pin contact Socket contact
SYM-001T-P0.6 0.08 0.33 28 22 1.2 1.8
Phosphor bronze, tin-plated (reflow treatment)
SHF-001T-0.8BS
Insulation O.D.
(mm)
15.8
1.10.64
1.7 2
Pin contact Socket contact
RoHS compliance
Note: 1. Contact JST for special products.
2. Contact JST for brass products.
SYM-001T-P0.6
Contact
Crimping
machine
Crimp applicator with dies
Crimp applicator
Dies
*
Applicator
SHF-001T-0.8BS
Contact
Crimping
machine
Crimp applicator with dies
Crimp applicator
Dies
*
Applicator
Note: *Strip-crimp applicator
Contact position numbers are stamped
Receptacle housing Plug housing
JST
1234 12
13456
10 12 13 14 15 18
7
10
11
12
13
14
15
1
2
3
4
5
6
16 7
817
18 9
1
2
3
4
5
6
7
8
9
10
11
12
Receptacle housing
JST
JST
12341112
1459
1013141518
10
11
12
13
14
15
16
17
18
1
2
3
4
5
6
7
8
9
10
11
12
1
2
3
4
5
6
7
8
9
Plug housing
Contact
Contact position location numbers
3
SM CONNECTOR
Material: PA 6, UL94V-0
RoHS compliance
Housing
4
SM CONNECTOR
Material: PA 6, UL94V-0
RoHS compliance
Housing
5
SM CONNECTOR
RoHS compliance
Note: 1. SM connectors with any number of circuits can be used either panel mounted or free hanging.
2. Contact JST for special products.
Material: PA 6, UL94V-0
Housing

Products

CONN PIN 22-28AWG CRIMP TIN
現有數量246363
單位價格0.84
CONN SM CRIMP 2.5MM
現有數量11531
單位價格0.93
SM CONN 2.5MM PITCH CRIMP STYLE
現有數量2766
單位價格0.93
CONN HOUSING 2 POS CRIMP 2.5MM
現有數量1515
單位價格0.93
CONN HOUSING 3 POS CRIMP 2.5MM
現有數量4100
單位價格1.01
CONN HOUSING SM 2.5MM 3POS NATUR
現有數量13113
單位價格1.1
CONN HOUSING 3 POS CRIMP 2.5MM
現有數量7974
單位價格1.1
WIRE TO WIRE CONN
現有數量5510
單位價格1.52
CONN SM HOUSING 4POS 2.5MM BLACK
現有數量2463
單位價格1.77
ADDRESS LED STRIP SERIAL RGB 1M
現有數量127
單位價格548.67
ADDRESS LED STRIP SERIAL RGB 1M
現有數量85
單位價格548.67
CONN SM RCPT HOUSING 10POS 2.5MM
現有數量1394
單位價格3.13
2-PIN JST SM PLUG + RECEPTACLE C
現有數量1989
單位價格6.34
4-PIN JST SM PLUG + RECEPTACLE C
現有數量464
單位價格12.67
ADDRESS LED STRIP SERIAL RGB 1M
現有數量26
單位價格210.77
ADDRESS LED STRIP SERIAL RGB 1M
現有數量14
單位價格143.19
ADDRESS LED STRIP SERIAL RGB 1M
現有數量12
單位價格143.19
ADDRESS LED STRIP SERIAL RGB 1M
現有數量27
單位價格210.77
SM CONN 2.5MM PITCH CRIMP STYLE
現有數量0
單位價格1.01
CONN SM HOUSING 3POS 2.5MM BLACK
現有數量0
單位價格1.18