返回
Datasheet

SMBJ5.0(C)A – SMBJ200A
Document number: DS19002 Rev. 20 - 2
1 of 6
www.diodes.com
May 2017
© Diodes Incorporated
SMBJ5.0(C)A – SMBJ200A
600W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR
Features
600W Peak Pulse Power Dissipation
5.0V to 200V Standoff Voltages
Glass Passivated Die Construction
Uni- and Bi-Directional Versions Available
Excellent Clamping Capability
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SMB
Case Material: Molded Plastic.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Lead Free Plating (Matte Tin Finish).
Solderable per MIL-STD-202, Method 208
Weight: 0.1 grams (Approximate)
Ordering Information (Note 4)
Part Number
Qualification
Case
Packaging
SMBJXXX(C)A-13-F
Commercial
SMB
3,000/Tape & Reel
*x = Device Voltage, e.g., SMBJ170A-13-F.
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at https://www.diodes.com/design/support/packaging/diodes-packaging/.
Marking Information
Bi-Directional Device Cathode Band for Uni-Directional Device
Green
Top View
Bottom View
xx = Product Type Marking Code (See Page 3)
= Manufacturers’ Code Marking
YWW = Date Code Marking
Y = Last Digit of Year (ex: 7 for 2017)
WW = Week Code (01 to 53)
YWW
xx

SMBJ5.0(C)A – SMBJ200A
Document number: DS19002 Rev. 20 - 2
2 of 6
www.diodes.com
May 2017
© Diodes Incorporated
SMBJ5.0(C)A – SMBJ200A
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Peak Pulse Power Dissipation
(Non Repetitive Current Pulse Derated above TA = +25C) (Note 5)
PPK
600
W
Peak Power Derating Above +25°C
PDER
4.8
W/C
Peak Forward Surge Current, 8.3ms Single Half Sine Wave Superimposed
on Rated Load (Notes 5, 6 & 7)
IFSM
100
A
Steady State Power Dissipation @ TL = +75C
PM(AV)
5.0
W
Instantaneous Forward Voltage @ IPP = 35A VBR<100V
(Notes 5, 6 & 7) VBR≥100V
VF
3.5
5.0
V
V
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Operating Temperature Range
TJ
-55 to +150
C
Storage Temperature Range
TSTG
-55 to +175
C
Notes: 5. Valid provided that terminals are kept at ambient temperature.
6. Measured with 8.3ms single half sine-wave. Duty cycle = 4 pulses per minute maximum.
7. Unidirectional units only.

SMBJ5.0(C)A – SMBJ200A
Document number: DS19002 Rev. 20 - 2
3 of 6
www.diodes.com
May 2017
© Diodes Incorporated
SMBJ5.0(C)A – SMBJ200A
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Part Number
Add C For Bi-
Directional
(Note 8)
Reverse
Standoff
Voltage
Breakdown
Voltage
VBR @ IT (Note 9)
Test
Current
Max. Reverse
Leakage @ VRWM
(Note 10)
Max. Clamping
Voltage @ Ipp
Max. Peak Pulse
Current
Ipp
Marking Code
See Note 6
VRWM (V)
Min (V)
Max (V)
IT(mA)
IR (A)
VC (V)
(A)
BI-
UNI-
SMBJ5.0(C)A
5.0
6.40
7.23
10
800
9.2
65.2
AE
KE
SMBJ6.0(C)A
6.0
6.67
7.67
10
800
10.3
58.3
AG
KG
SMBJ6.5(C)A
6.5
7.22
8.30
10
500
11.2
53.6
AK
KK
SMBJ7.0(C)A
7.0
7.78
8.95
10
200
12.0
50.0
AM
KM
SMBJ7.5(C)A
7.5
8.33
9.58
1.0
100
12.9
46.5
AP
KP
SMBJ8.0(C)A
8.0
8.89
10.23
1.0
50
13.6
44.1
AR
KR
SMBJ8.5(C)A
8.5
9.44
10.82
1.0
10
14.4
41.7
AT
KT
SMBJ9.0(C)A
9.0
10.00
11.50
1.0
5.0
15.4
39.0
AV
KV
SMBJ10(C)A
10.0
11.10
12.80
1.0
5.0
17.0
35.3
AX
KX
SMBJ11(C)A
11.0
12.20
14.40
1.0
5.0
18.2
33.0
AZ
KZ
SMBJ12(C)A
12.0
13.30
15.30
1.0
5.0
19.9
30.2
BE
LE
SMBJ13(C)A
13.0
14.40
16.50
1.0
5.0
21.5
27.9
BG
LG
SMBJ14(C)A
14.0
15.60
17.90
1.0
5.0
23.2
25.8
BK
LK
SMBJ15(C)A
15.0
16.70
19.20
1.0
5.0
24.4
24.0
BM
LM
SMBJ16(C)A
16.0
17.80
20.50
1.0
5.0
26.0
23.1
BP
LP
SMBJ17(C)A
17.0
18.90
21.70
1.0
5.0
27.6
21.7
BR
LR
SMBJ18(C)A
18.0
20.00
23.30
1.0
5.0
29.2
20.5
BT
LT
SMBJ20(C)A
20.0
22.20
25.50
1.0
5.0
32.4
18.5
BV
LV
SMBJ22(C)A
22.0
24.40
28.00
1.0
5.0
35.5
16.9
BX
LX
SMBJ24(C)A
24.0
26.70
30.70
1.0
5.0
38.9
15.4
BZ
LZ
SMBJ26(C)A
26.0
28.90
33.20
1.0
5.0
42.1
14.2
CE
ME
SMBJ28(C)A
28.0
31.10
35.80
1.0
5.0
45.4
13.2
CG
MG
SMBJ30(C)A
30.0
33.30
38.30
1.0
5.0
48.4
12.4
CK
MK
SMBJ33(C)A
33.0
36.70
42.20
1.0
5.0
53.3
11.3
CM
MM
SMBJ36(C)A
36.0
40.00
46.00
1.0
5.0
58.1
10.3
CP
MP
SMBJ40(C)A
40.0
44.40
51.10
1.0
5.0
64.5
9.3
CR
MR
SMBJ43(C)A
43.0
47.80
54.90
1.0
5.0
69.4
8.6
CT
MT
SMBJ45(C)A
45.0
50.00
57.50
1.0
5.0
72.7
8.3
CV
MV
SMBJ48(C)A
48.0
53.30
61.30
1.0
5.0
77.4
7.7
CX
MX
SMBJ51(C)A
51.0
56.70
65.20
1.0
5.0
82.4
7.3
CZ
MZ
SMBJ54(C)A
54.0
60.00
69.00
1.0
5.0
87.1
6.9
DE
NE
SMBJ58(C)A
58.0
64.40
74.60
1.0
5.0
93.6
6.4
DG
NG
SMBJ60(C)A
60.0
66.70
76.70
1.0
5.0
96.8
6.2
DK
NK
SMBJ64(C)A
64.0
71.10
81.80
1.0
5.0
103.0
5.8
DM
NM
SMBJ70(C)A
70.0
77.80
89.50
1.0
5.0
113.0
5.3
DP
NP
SMBJ75(C)A
75.0
83.30
95.80
1.0
5.0
121.0
4.9
DR
NR
SMBJ78(C)A
78.0
86.70
99.70
1.0
5.0
126.0
4.7
DT
NT
SMBJ85(C)A
85.0
94.40
108.20
1.0
5.0
137.0
4.4
DV
NV
SMBJ90(C)A
90.0
100.0
115.50
1.0
5.0
146.0
4.1
DX
NX
SMBJ100(C)A
100.0
111.0
128.00
1.0
5.0
162.0
3.7
DZ
NZ
SMBJ110(C)A
110.0
122.0
140.00
1.0
5.0
177.0
3.4
EE
PE
SMBJ120(C)A
120.0
133.0
153.00
1.0
5.0
193.0
3.1
EG
PG
SMBJ130(C)A
130.0
144.0
165.50
1.0
5.0
209.0
2.9
EK
PK
SMBJ150(C)A
150.0
167.0
192.50
1.0
5.0
243.0
2.5
EM
PM
SMBJ160(C)A
160.0
178.0
205.00
1.0
5.0
259.0
2.3
EP
PP
SMBJ170(C)A
170.0
189.0
217.50
1.0
5.0
275.0
2.2
ER
PR
SMBJ180A
180.0
200.00
220.00
1.0
1.0
291.6
2.06
-
PT
SMBJ200A
200.0
224.00
247.00
1.0
1.0
324.0
1.9
-
PV
Notes: 8. Suffix C denotes Bi-directional device.
9. VBR measured with IT current pulse = 10ms to 15ms.
10. For Bi-Directional devices having VRWM of 10V and under, the IR is doubled.

SMBJ5.0(C)A – SMBJ200A
Document number: DS19002 Rev. 20 - 2
4 of 6
www.diodes.com
May 2017
© Diodes Incorporated
SMBJ5.0(C)A – SMBJ200A
10 X 1000 Waveform
as defined by REA
025 50 75 100 125 150 175 200
100
75
50
25
0
T , AMBIENT TEMPERATURE ( C)
Fig. 1 Pulse Derating Curve
A°
PEAK PULSE DERATING IN % OF
PEAK POWER OR CURRENT
110 100 1000
10
100
1000
10,000
V , REVERSE STANDOFF VOLTAGE (V)
Fig. 2 Typical Total Capacitance
RWM
C , CAPACITANCE (pF)
T
T = 25 C
j°
f = 1.0 MHz
V = 50 mV p-p
sig
Measured at
zero bias
Uni-directional
Bi-directional
0.1 1.0
0.1
10 100
1.0
10
1000 10000
T = 25 C
j°
P , PEAK PULSE POWER (kW)
PK
100
Non Repetitive
Pulse Waveform
Shown in Fig. 4
I , PEAK PULSE CURRENT (%I )
PP pp
t, TIME (ms)
Fig. 4 Pulse Waveform

SMBJ5.0(C)A – SMBJ200A
Document number: DS19002 Rev. 20 - 2
5 of 6
www.diodes.com
May 2017
© Diodes Incorporated
SMBJ5.0(C)A – SMBJ200A
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
SMB
Note: 11. The bar in the upper drawing is polarity indicator for Cathode Band. It is for Uni-directional devices only. Bi-directional devices have no polarity Indicator.
0
120
100
80
60
40
20
2510
I , PEAK FORWARD SURGE CURRENT (A)
FSM
NUMBER OF CYCLES AT 60Hz
Fig. 5 Maximum Non-Repetitive Surge Current
20 50 1001
Pulse Width 8.3ms
Single Half-Sine-Wave
SMB
Dim
Min
Max
A
3.30
3.94
B
4.06
4.57
C
1.96
2.21
D
0.15
0.31
E
5.00
5.59
G
0.05
0.20
H
0.76
1.52
J
2.00
2.50
All Dimensions in mm
A
B
C
D
G
H
E
J
0.0
1.0
2.0
3.0
025 50 75 100 125 150 175 200
PM STEADY STATE POWER DISSIPATION (W)
(AV),
T , LEAD TEMPERATURE ( C)
Fig. 6 Steady State Power Derating Curve
L°
4.0
5.0

SMBJ5.0(C)A – SMBJ200A
Document number: DS19002 Rev. 20 - 2
6 of 6
www.diodes.com
May 2017
© Diodes Incorporated
SMBJ5.0(C)A – SMBJ200A
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SMB
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2017, Diodes Incorporated
www.diodes.com
C
X1
Y
G
X
Dimensions
Value (in mm)
C
4.30
G
1.80
X
2.50
X1
6.80
Y
2.30