返回
Datasheet

26
X5R Dielectric
General Specifications
• General Purpose Dielectric for Ceramic Capacitors
• EIA Class II Dielectric
• Temperature variation of capacitance is within ±15%
from -55°C to +85°C
• Well suited for decoupling and filtering applications
• Available in High Capacitance values (up to 100µF)
GENERAL DESCRIPTION
20
15
10
0
-5
-10
-15
-20
-60 -40 -20 0 +20 +40 +60 +80
10,000
1,000
100
0 100 12080 6040 20
PART NUMBER (see page 2 for complete part number explanation)
**EIA 01005
NOTE: Contact factory for availability of Tolerance Options for Specific Part Numbers.
Contact factory for non-specified capacitance values.
Temperature Coefficient
% Capacitance
Temperature °C
Insulation Resistance (Ohm-Farads)
Insulation Resistance vs Temperature
Temperature °C
1210
Size
(L” x W”)
0101**
0201
0402
0603
0805
1206
1210
1812
4
Voltage
4 = 4V
6 = 6.3V
Z = 10V
Y = 16V
3 = 25V
D = 35V
5 = 50V
1 = 100V
D
Dielectric
D = X5R
M
Capacitance
Tolerance
K = ±10%
M = ±20%
A
Failure
Rate
A = N/A
T
Terminations
T = Plated Ni
and Sn
2
Packaging
2 = 7” Reel
4 = 13” Reel
U = 4mm TR
(01005)
A
Special
Code
A = Std.
107
Capacitance
Code (In pF)
2 Sig. Digits
+ Number of
Zeros
TYPICAL ELECTRICAL CHARACTERISTICS
121818

X5R Dielectric
Specifications and Test Methods
042418 2727
Parameter/Test X5R Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +85ºC Temperature Cycle Chamber
Capacitance Within specified tolerance
Freq.: 1.0 kHz ± 10%
Voltage: 1.0Vrms ± .2V
For Cap > 10 µF, 0.5Vrms @ 120Hz
Dissipation Factor
≤ 2.5% for ≥ 50V DC rating
≤ 12.5% for 25V, 35V DC rating
≤ 12.5% Max. for 16V DC rating and lower
Contact Factory for DF by PN
Insulation Resistance 10,000MΩ or 500MΩ - µF,
whichever is less
Charge device with rated voltage for
120 ± 5 secs @ room temp/humidity
Dielectric Strength No breakdown or visual defects Charge device with 250% of rated voltage for
1-5 seconds, w/charge and discharge current
limited to 50 mA (max)
Resistance to
Flexure
Stresses
Appearance No defects Deflection: 2mm
Test Time: 30 seconds
Capacitance
Variation
≤ ±12%
Dissipation
Factor Meets Initial Values (As Above)
Insulation
Resistance ≥ Initial Value x 0.3
Solderability ≥ 95% of each terminal should be covered
with fresh solder
Dip device in eutectic solder at 230 ± 5ºC
for 5.0 ± 0.5 seconds
Resistance to
Solder Heat
Appearance No defects, <25% leaching of either end terminal
Dip device in eutectic solder at 260ºC for 60sec-
onds. Store at room temperature for 24 ± 2hours
before measuring electrical properties.
Capacitance
Variation
≤ ±7.5%
Dissipation
Factor Meets Initial Values (As Above)
Insulation
Resistance Meets Initial Values (As Above)
Dielectric
Strength Meets Initial Values (As Above)
Thermal
Shock
Appearance No visual defects Step 1: -55ºC ± 2º 30 ± 3 minutes
Capacitance
Variation
≤ ±7.5% Step 2: Room Temp ≤ 3 minutes
Dissipation
Factor Meets Initial Values (As Above) Step 3: +85ºC ± 2º 30 ± 3 minutes
Insulation
Resistance Meets Initial Values (As Above) Step 4: Room Temp ≤ 3 minutes
Dielectric
Strength Meets Initial Values (As Above) Repeat for 5 cycles and measure after
24 ± 2 hours at room temperature
Load Life
Appearance No visual defects Charge device with 1.5X rated voltage in
test chamber set at 85ºC ± 2ºC for 1000 hours
(+48, -0).
Note: Contact factory for *optional
specification part numbers that are tested at
< 1.5X rated voltage.
Remove from test chamber and stabilize at room
temperature for 24 ± 2 hours
Capacitance
Variation
≤ ±12.5%
Dissipation
Factor ≤ Initial Value x 2.0 (See Above)
Insulation
Resistance ≥ Initial Value x 0.3 (See Above)
Dielectric
Strength Meets Initial Values (As Above)
Load
Humidity
Appearance No visual defects Store in a test chamber set at 85ºC ± 2ºC/
85% ± 5% relative humidity for 1000 hours
(+48, -0) with rated voltage applied.
Remove from chamber and stabilize at room
temperature and humidity for
24 ± 2 hours before measuring.
Capacitance
Variation
≤ ±12.5%
Dissipation
Factor ≤ Initial Value x 2.0 (See Above)
Insulation
Resistance ≥ Initial Value x 0.3 (See Above)
Dielectric
Strength Meets Initial Values (As Above)
100917 5
C0G (NP0) Dielectric
Specifications and Test Methods
Parameter/Test NP0 Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +125ºC Temperature Cycle Chamber
Capacitance Within specified tolerance Freq.: 1.0 MHz ± 10% for cap ≤ 1000 pF
Q<30 pF: Q≥ 400+20 x Cap Value 1.0 kHz ± 10% for cap > 1000 pF
≥30 pF: Q≥ 1000 Voltage: 1.0Vrms ± .2V
Insulation Resistance 100,000MΩ or 1000MΩ - µF, Charge device with rated voltage for
whichever is less 60 ± 5 secs @ room temp/humidity
Charge device with 250% of rated voltage for
Dielectric Strength No breakdown or visual defects 1-5 seconds, w/charge and discharge current
limited to 50 mA (max)
Note: Charge device with 150% of rated
voltage for 500V devices.
Appearance No defects Deflection: 2mm
Capacitance Test Time: 30 seconds
Resistance to Variation ±5% or ±.5 pF, whichever is greater
Flexure Q Meets Initial Values (As Above)
Stresses
Insulation ≥ Initial Value x 0.3
Resistance
Solderability ≥ 95% of each terminal should be covered Dip device in eutectic solder at 230 ± 5ºC
with fresh solder for 5.0 ± 0.5 seconds
Appearance No defects, <25% leaching of either end terminal
Capacitance
Variation ≤ ±2.5% or ±.25 pF, whichever is greater
Dip device in eutectic solder at 260ºC for 60
Q Meets Initial Values (As Above) seconds. Store at room temperature for 24 ± 2
Resistance to
hours before measuring electrical properties.
Solder Heat Insulation Meets Initial Values (As Above)
Resistance
Dielectric Meets Initial Values (As Above)
Strength
Appearance No visual defects Step 1: -55ºC ± 2º 30 ± 3 minutes
Capacitance
Variation ≤ ±2.5% or ±.25 pF, whichever is greater Step 2: Room Temp ≤ 3 minutes
Q Meets Initial Values (As Above) Step 3: +125ºC ± 2º 30 ± 3 minutes
Thermal
Shock Insulation Meets Initial Values (As Above) Step 4: Room Temp ≤ 3 minutes
Resistance
Dielectric Meets Initial Values (As Above) Repeat for 5 cycles and measure after
Strength 24 hours at room temperature
Appearance No visual defects
Capacitance
Variation ≤ ±3.0% or ± .3 pF, whichever is greater Charge device with twice rated voltage in
≥ 30 pF: Q≥ 350 test chamber set at 125ºC ± 2ºC
Load Life Q≥10 pF, <30 pF: Q≥ 275 +5C/2 for 1000 hours (+48, -0).
(C=Nominal Cap) <10 pF: Q≥ 200 +10C
Insulation ≥ Initial Value x 0.3 (See Above) Remove from test chamber and stabilize at
Resistance room temperature for 24 hours
Dielectric Meets Initial Values (As Above) before measuring.
Strength
Appearance No visual defects
Capacitance
Variation ≤ ±5.0% or ± .5 pF, whichever is greater Store in a test chamber set at 85ºC ± 2ºC/
≥ 30 pF: Q≥ 350 85% ± 5% relative humidity for 1000 hours
Load Q ≥10 pF, <30 pF: Q≥ 275 +5C/2 (+48, -0) with rated voltage applied.
Humidity <10 pF: Q≥ 200 +10C
Insulation ≥ Initial Value x 0.3 (See Above) Remove from chamber and stabilize at
Resistance room temperature for 24 ± 2 hours
Dielectric Meets Initial Values (As Above) before measuring.
Strength

28
Case Size 0101* 0201 0402 0603 0805
Soldering Reflow Only Reflow Only Reflow/Wave Reflow/Wave Reflow/Wave
Packaging Paper/Embossed All Paper All Paper All Paper Paper/Embossed
(L) Length mm
(in.)
0.40 ± 0.02
(0.016 ± 0.0008)
0.60 ± 0.09
(0.024 ± 0.004)
1.00 ± 0.15
(0.040 ± 0.006)
1.60 ± 0.15
(0.063 ± 0.006)
2.01 ± 0.20
(0.079 ± 0.008)
(W) Width mm
(in.)
0.20 ± 0.02
(0.008 ± 0.0008)
0.30 ± 0.09
(0.011 ± 0.004)
0.50 ± 0.15
(0.020 ± 0.006)
0.81 ± 0.15
(0.032 ± 0.006)
1.25 ± 0.20
(0.049 ± 0.008)
(t) Terminal mm
(in.)
0.10 ± 0.04
(0.004 ± 0.0016)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 ± 0.15
(0.010 ± 0.006)
0.35 ± 0.15
(0.014 ± 0.006)
0.50 ± 0.25
(0.020 ± 0.010)
Voltage: 6.3 16 4 6.3 10 16 25 4 6.3 10 16 25 50 4 6.3 10 16 25 35 50 4 6.3 10 16 25 35 50
Cap(pF) 100 101 B A
150 151 B A
220 221 B A C
330 331 B A C
470 471 B A C
680 681 B A C
1000 102 B A A C
1500 152 B B A A C
2200 222 B B A A A C
3300 332 B B A A A C
4700 472 B B A A A C G
6800 682 B B A A A C G
Cap(µF) 0.01 103 B B A A A C G G G
0.015 150 B C G G G
0.022 223 B A A A A C C G G G N
0.033 333 B C G G G N
0.047 473 B A A A A C C G G G N
0.068 689 B C G G N
0.1 104 B A A A A C C C C G G G N N N
0.15 154 G N N
0.22 224 B A A A C C C C C G G N N N
0.33 334 G G N
0.47 474 B A A C C C C C EG J N P P
0.68 684 G N
1.0 105 A A C C C C C C C EG G G G J G G N N P P
1.5 155
2.2 225 C C C C C C C C G G J J J K K N N P P P
3.3 335 J J J N N
4.7 475 CE E E E J J J G G N P J N N P P
10 106 E E E K J J J P P P P P
22 226 E E K K K P P P P P
47 476 K K P P P
100 107 P P
Voltage: 6.3 16 4 6.3 10 16 25 4 6.3 10 16 25 50 4 6.3 10 16 25 35 50 4 6.3 10 16 25 35 50
Case Size 0101* 0201 0402 0603 0805
Letter A B C EG J K M N P Q X Y Z
Max. 0.33 0.22 0.56 0.71 0.90 0.94 1.02 1.27 1.40 1.52 1.78 2.29 2.54 2.79
Thickness (0.013) (0.009) (0.022) (0.028) (0.035) (0.037) (0.040) (0.050) (0.055) (0.060) (0.070) (0.090) (0.100) (0.110)
PAPER EMBOSSED
PAPER and EMBOSSED available for 01005
NOTE: Contact factory for non-specified capacitance values
*EIA 01005
PREFERRED SIZES ARE SHADED
X5R Dielectric
Capacitance Range
042319

29
Letter A B C E G J K M N P Q X Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.055)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
X5R Dielectric
Capacitance Range
PAPER and EMBOSSED available for 01005
NOTE: Contact factory for non-specified capacitance values
*EIA 01005
PREFERRED SIZES ARE SHADED
120318
Case Size 1206 1210 1812
Soldering Reflow/Wave Reflow Only Reflow Only
Packaging Paper/Embossed Paper/Embossed All Embossed
(L) Length
mm 3.20 ± 0.20
(0.126 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
4.50 ± 0.30
(0.177 ± 0.012)
(in.)
(W) Width mm 1.60 ± 0.20
(0.063 ± 0.008)
2.50 ± 0.20
(0.098 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
(in.)
(t) Terminalmm 0.50 ± 0.25
(0.020 ± 0.010)
0.50 ± 0.25
(0.020 ± 0.010)
0.61 ± 0.36
(0.024 ± 0.014)
(in.)
Voltage: 4 6.3 10 16 25 35 50 4 6.3 10 16 25 35 50 4 6.3 10 16 25 35 50
Cap(pF) 100 101
150 151
220 221
330 331
470 471
680 681
1000 102
1500 152
2200 222
3300 332
4700 472
6800 682
Cap(µF) 0.01 103
0.015 150
0.022 223
0.033 333
0.047 473
0.068 689
0.1 104
0.15 154
0.22 224
0.33 334
0.47 474 Q Q X X
0.68 684
1.0 105 Q Q Q X X X
1.5 155
2.2 225 Q Q Q Q Q X Z Z
3.3 335 Q Q
4.7 475 X X X X X X X Z Z Z Z Z
10 106 X X X X X X X X X Z Z Z Z Z
22 226 X X X X X Z Z Z Z Z Z Z Z Z Z
47 476 X X X X Z Z Z Z Z
100 107 X X Z Z Z Z
Voltage: 4 6.3 10 16 25 35 50 4 6.3 10 16 25 35 50 4 6.3 10 16 25 35 50
Case Size 1206 1210 1812