8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1044T,118

DigiKey Part Number
568-12627-2-ND - Tape & Reel (TR)
568-12627-1-ND - Cut Tape (CT)
568-12627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1044T,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
300 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,542
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.63000$9.63
10$6.94300$69.43
25$6.27880$156.97
100$5.54940$554.94
250$5.20120$1,300.30
500$4.99154$2,495.77
1,000$4.81890$4,818.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.63654$11,591.35
5,000$4.52669$22,633.45
7,500$4.47166$33,537.45
12,500$4.41073$55,134.12
17,500$4.37507$76,563.73
Manufacturers Standard Package