MFR Recommended
Similar

PCF2123BS/1,518 | |
|---|---|
DigiKey Part Number | 568-13180-2-ND - Tape & Reel (TR) 568-13180-1-ND - Cut Tape (CT) 568-13180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF2123BS/1,518 |
Description | IC RTC CLK/CALENDAR SPI 16HVQFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.33µA ~ 0.38µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |