MFRC52302HN1,157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFRC52302HN1,157

DigiKey Part Number
MFRC52302HN1,157-ND
Manufacturer
Manufacturer Product Number
MFRC52302HN1,157
Description
IC RFID READER 13.56MHZ 32HVQFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, MIFARE
Interface
I2C, SPI, UART
Voltage - Supply
2.5V ~ 3.3V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.