LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4013BTT-Q100J

DigiKey Part Number
1727-HEF4013BTT-Q100JTR-ND - Tape & Reel (TR)
1727-HEF4013BTT-Q100JCT-ND - Cut Tape (CT)
1727-HEF4013BTT-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4013BTT-Q100J
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
40 MHz
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
3.4mA, 3.4mA
Voltage - Supply
3V ~ 15V
Current - Quiescent (Iq)
4 µA
Input Capacitance
7.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,360
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.20000$6.20
10$4.38100$43.81
50$3.65500$182.75
100$3.42820$342.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.66519$6,662.97
5,000$2.59267$12,963.35
Manufacturers Standard Package