HE700_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE700_Series
How to Choose a Relay - Another Teaching Moment

HE721C0510

DigiKey Part Number
HE113-ND
Manufacturer
Manufacturer Product Number
HE721C0510
Description
RELAY REED SPDT 250MA 5V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
175VDC - Max
Coil Current
25 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
200 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$43.81000$43.81
10$39.00600$390.06
25$37.25480$931.37
50$35.97740$1,798.87
100$34.74380$3,474.38
250$33.17672$8,294.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.