74HCT366PW-Q100,11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1,693
Unit Price: $2.69000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT366PW-Q100,11

DigiKey Part Number
1727-7984-2-ND - Tape & Reel (TR)
1727-7984-1-ND - Cut Tape (CT)
1727-7984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT366PW-Q100,11
Description
IC BUFFER INVERT 5.5V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 1,519 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$4.79700$47.97
50$4.00900$200.45
100$3.76430$376.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.08460$7,711.50
Manufacturers Standard Package

Other Suppliers on DigiKey

1,519In Stock
Ships from Rochester Electronics, LLC