74HCT259D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,826
Unit Price: $4.73000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $4.38689
Datasheet

Upgrade


Texas Instruments
In Stock: 346
Unit Price: $4.41000
Datasheet

Upgrade


Texas Instruments
In Stock: 705
Unit Price: $8.65000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT259D-Q100,118

DigiKey Part Number
1727-74HCT259D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT259D-Q100,118
Description
IC D-TYPE ADDR 1:8 16-SO
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
20ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.64342$4,108.55
5,000$1.59476$7,973.80
Manufacturers Standard Package