74HC259PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC259PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC259PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC259PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC259PW-Q100,118 |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.92400 | $39.24 |
| 50 | $3.26500 | $163.25 |
| 100 | $3.05940 | $305.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.03196 | $5,079.90 |
| 5,000 | $1.97398 | $9,869.90 |