20-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL02043ABQ,115

DigiKey Part Number
568-6678-2-ND - Tape & Reel (TR)
568-6678-1-ND - Cut Tape (CT)
568-6678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBTL02043ABQ,115
Description
IC MUX/DEMUX 2:1 PCI 20DHVQFN
Customer Reference
Detailed Description
DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
CBTL02043ABQ,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DisplayPort, PCIe, USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
6Ohm (Typ)
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
10GHz
Features
Bi-Directional, SATA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-DHVQFN (4.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,690
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.91000$15.91
10$11.74000$117.40
25$10.69080$267.27
100$9.53730$953.73
250$8.98772$2,246.93
500$8.65650$4,328.25
1,000$8.38384$8,383.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.04708$24,141.24
6,000$7.88228$47,293.68
9,000$7.79974$70,197.66
Manufacturers Standard Package