PCF85263ATL/AX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85063BTL/1,118

DigiKey Part Number
568-10239-2-ND - Tape & Reel (TR)
568-10239-1-ND - Cut Tape (CT)
568-10239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF85063BTL/1,118
Description
IC RTC CLK/CALENDAR SPI 10DFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI 10-XFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PCF85063BTL/1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
0.9V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.6µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-XFDFN Exposed Pad
Supplier Device Package
10-DFN (2.6x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,668
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.69000$6.69
10$4.78900$47.89
25$4.31080$107.77
100$3.78470$378.47
250$3.53296$883.24
500$3.38120$1,690.60
1,000$3.25638$3,256.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.74167$10,966.68
Manufacturers Standard Package