RN60D2201FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D2201FRE6TR-ND - Tape & Reel (TR) 541-RN60D2201FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D2201FRE6 |
Description | RES 2.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2201FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.84700 | $28.47 |
| 25 | $2.41800 | $60.45 |
| 50 | $2.15060 | $107.53 |
| 100 | $1.92050 | $192.05 |
| 250 | $1.66892 | $417.23 |
| 500 | $1.51160 | $755.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.40522 | $1,405.22 |
| 2,000 | $1.28917 | $2,578.34 |
| 3,000 | $1.22957 | $3,688.71 |
| 5,000 | $1.16210 | $5,810.50 |
| 7,000 | $1.12190 | $7,853.30 |
| 10,000 | $1.08262 | $10,826.20 |
| 12,000 | $1.06377 | $12,765.24 |
| 24,000 | $0.99912 | $23,978.88 |
| 25,000 | $0.99562 | $24,890.50 |