ABX00003 | |
|---|---|
DigiKey Part Number | 1659-1004-ND |
Manufacturer | |
Manufacturer Product Number | ABX00003 |
Description | ARDUINO ZERO ATSAMD21G18 EVAL BD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The Arduino Zero (ABX00003) is a powerful 32-bit evaluation board featuring the ATSAMD21G18 ARM® Cortex®-M0+ MCU. It operates at a clock speed of 48 MHz and supports a 3.3V logic level, making it suitable for a wide range of embedded applications. The board is designed with the Arduino R3 Shield form factor, ensuring compatibility with a variety of shields. It includes multiple connectivity options such as I2C, UART, and SPI, and is fully programmable using the Arduino IDE. This board is ideal for engineers looking to develop and prototype advanced microcontroller-based projects. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMD21G18 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $415.59000 | $415.59 |