HKD | USD
Product Index > Filters > Common Mode Chokes

Common Mode Chokes

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Impedance @ Frequency
Clear
Current Rating (Max)
Clear
DC Resistance (DCR) (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Voltage Rating - DC Voltage Rating - AC Operating Temperature Ratings Approval Agency Features Mounting Type Size / Dimension Height (Max) Package / Case
   
RFCMF1220100M3T Datasheet RFCMF1220100M3T - Walsin Technology Corporation 1292-1029-2-ND RFCMF1220100M3T CMC 300MA 2LN 80 OHM SMD 8,000 - Immediate Available: 8,000 HK$0.64235 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
RFCMF Active Signal Line 2 80 Ohms @ 100MHz
-
300mA 1.5Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.047" L x 0.079" W (1.20mm x 2.00mm) 0.047" (1.20mm) 0508 (1220 Metric), 4 Lead
RFCMF1220100M3T Datasheet RFCMF1220100M3T - Walsin Technology Corporation 1292-1029-1-ND RFCMF1220100M3T CMC 300MA 2LN 80 OHM SMD 8,437 - Immediate Available: 8,437 HK$1.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
RFCMF Active Signal Line 2 80 Ohms @ 100MHz
-
300mA 1.5Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.047" L x 0.079" W (1.20mm x 2.00mm) 0.047" (1.20mm) 0508 (1220 Metric), 4 Lead
RFCMF1220100M3T Datasheet RFCMF1220100M3T - Walsin Technology Corporation 1292-1029-6-ND RFCMF1220100M3T CMC 300MA 2LN 80 OHM SMD 8,437 - Immediate Available: 8,437 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
RFCMF Active Signal Line 2 80 Ohms @ 100MHz
-
300mA 1.5Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.047" L x 0.079" W (1.20mm x 2.00mm) 0.047" (1.20mm) 0508 (1220 Metric), 4 Lead
RFCMF1220100M4T Datasheet RFCMF1220100M4T - Walsin Technology Corporation 1292-1030-2-ND RFCMF1220100M4T CMC 200MA 2LN 120 OHM SMD 0 Available: 0
Standard Lead Time 22 Weeks
HK$0.64235 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
RFCMF Active Signal Line 2 120 Ohms @ 100MHz
-
200mA 2.5Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.047" L x 0.079" W (1.20mm x 2.00mm) 0.047" (1.20mm) 0508 (1220 Metric), 4 Lead
RFCMF1220100M4T Datasheet RFCMF1220100M4T - Walsin Technology Corporation 1292-1030-1-ND RFCMF1220100M4T CMC 200MA 2LN 120 OHM SMD 1,584 - Immediate Available: 1,584 HK$1.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
RFCMF Active Signal Line 2 120 Ohms @ 100MHz
-
200mA 2.5Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.047" L x 0.079" W (1.20mm x 2.00mm) 0.047" (1.20mm) 0508 (1220 Metric), 4 Lead
RFCMF1220100M4T Datasheet RFCMF1220100M4T - Walsin Technology Corporation 1292-1030-6-ND RFCMF1220100M4T CMC 200MA 2LN 120 OHM SMD 1,584 - Immediate Available: 1,584 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
RFCMF Active Signal Line 2 120 Ohms @ 100MHz
-
200mA 2.5Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.047" L x 0.079" W (1.20mm x 2.00mm) 0.047" (1.20mm) 0508 (1220 Metric), 4 Lead
Results per Page
Page 1/1

21:18:47 1/16/2021