HKD | USD
Favorite

Price & Procurement
12,255,844 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.11800 HK$1.18
100 0.04900 HK$4.90
1,000 0.02213 HK$22.13
2,500 0.01923 HK$48.07
5,000 0.01590 HK$79.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4.7KLRTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 12,250,000 - Immediate
  • Unit Price: HK$0.01380
  • Cut Tape (CT)  : 311-4.7KLRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,255,844 - Immediate
  • Unit Price: HK$0.84000

RC0402FR-074K7L

Datasheet
Digi-Key Part Number 311-4.7KLRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0402FR-074K7L
Copy  
Description RES SMD 4.7K OHM 1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models RC0402FR-074K7L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 4.7 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4.7KLRDKR