Add To Favorites
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.85000 HK$0.85
10 0.25600 HK$2.56
100 0.10230 HK$10.23
1,000 0.04603 HK$46.03
2,500 0.03992 HK$99.81
5,000 0.03299 HK$164.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-4.7KNDKR-ND
Copy   311-4.7KNDKR-ND
Quantity Available 1,133,781
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0201JR-074K7L

Copy   RC0201JR-074K7L
Description RES SMD 4.7K OHM 5% 1/20W 0201
Copy   RES SMD 4.7K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy   4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
HTML Datasheet Chip Resistor Marking
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 4.7 kOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RC0201-R-SKE24L - Yageo | RC0201-R-SKE24L-ND DigiKey Electronics
  • RC0201-R-SKE24L
  • Yageo
  • RESISTR KIT 0-10M 1/20W 12900PCS
  • Unit Price HK$2,749.01000
  • RC0201-R-SKE24L-ND
Additional Resources
Standard Package ? 1
Other Names 311-4.7KNDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-4.7KNTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,130,000 - Immediate
  • Unit Price: HK$0.02599
  • Cut Tape (CT) ? : 311-4.7KNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,133,781 - Immediate
  • Unit Price: HK$0.85000

01:58:50 8/18/2019