HKD | USD
Favorite

Price & Procurement
176,693 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.28700 HK$2.87
50 0.15540 HK$7.77
100 0.12670 HK$12.67
500 0.09038 HK$45.19
1,000 0.07104 HK$71.04
2,500 0.06457 HK$161.43
5,000 0.05942 HK$297.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1025-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 170,000 - Immediate
  • Unit Price: HK$0.05425
  • Cut Tape (CT)  : 311-1025-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 176,693 - Immediate
  • Unit Price: HK$0.84000

CC0402JRNPO9BN151

Datasheet
Digi-Key Part Number 311-1025-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402JRNPO9BN151
Copy  
Description CAP CER 150PF 50V C0G/NPO 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

150pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

HK$868.91000 Details
Additional Resources
Standard Package 1
Other Names 311-1025-6