HKD | USD
Favorite

Price & Procurement
30,887 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.40500 HK$4.05
50 0.21960 HK$10.98
100 0.17910 HK$17.91
500 0.12790 HK$63.95
1,000 0.10044 HK$100.44
2,500 0.09130 HK$228.25
5,000 0.08399 HK$419.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1655-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: HK$0.07669
  • Cut Tape (CT)  : 311-1655-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,887 - Immediate
  • Unit Price: HK$0.84000

CC0402GRNPO9BN390

Datasheet
Digi-Key Part Number 311-1655-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402GRNPO9BN390
Copy  
Description CAP CER 39PF 50V C0G/NPO 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

39pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 39pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1655-6