HKD | USD
Favorite

CC0201KRX7R9BB102 1000pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
39,389 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.14400 HK$1.44
50 0.07940 HK$3.97
100 0.06500 HK$6.50
500 0.04612 HK$23.06
1,000 0.03632 HK$36.32
2,500 0.03298 HK$82.45
5,000 0.03034 HK$151.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3319-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: HK$0.02397
  • Cut Tape (CT)  : 311-3319-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,389 - Immediate
  • Unit Price: HK$0.84000

CC0201KRX7R9BB102

Datasheet
Digi-Key Part Number 311-3319-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201KRX7R9BB102
Copy  
Description CAP CER 1000PF 50V X7R 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3319-6