HKD | USD
Favorite

CC0201JRNPO8BN100 10pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
215,226 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.14400 HK$1.44
50 0.07780 HK$3.89
100 0.06250 HK$6.25
500 0.04494 HK$22.47
1,000 0.03523 HK$35.23
2,500 0.03207 HK$80.17
5,000 0.02950 HK$147.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1390-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: HK$0.02323
  • Cut Tape (CT)  : 311-1390-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 215,226 - Immediate
  • Unit Price: HK$0.84000

CC0201JRNPO8BN100

Datasheet
Digi-Key Part Number 311-1390-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201JRNPO8BN100
Copy  
Description CAP CER 10PF 25V C0G/NPO 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1390-6