HKD | USD
Favorite

CC0201CRNPO8BN5R6 5.6pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
30,050 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.26200 HK$2.62
50 0.14200 HK$7.10
100 0.11570 HK$11.57
500 0.08296 HK$41.48
1,000 0.06513 HK$65.13
2,500 0.05923 HK$148.08
5,000 0.05450 HK$272.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3671-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: HK$0.04312
  • Cut Tape (CT)  : 311-3671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,050 - Immediate
  • Unit Price: HK$0.84000

CC0201CRNPO8BN5R6

Datasheet
Digi-Key Part Number 311-3671-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201CRNPO8BN5R6
Copy  
Description CAP CER 5.6PF 25V NPO 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

5.6pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 5.6pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3671-6