HKD | USD
Favorite

782631222 2.2 kOhms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 800mOhm
Price & Procurement
4,607 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.94000 HK$1.94
50 1.79940 HK$89.97
100 1.58810 HK$158.81
500 1.46986 HK$734.93
1,000 1.32626 HK$1,326.26
2,000 1.23334 HK$2,466.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6696-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: HK$0.70959
  • Digi-Reel®  : 732-6696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,607 - Immediate
  • Unit Price: Digi-Reel®

782631222

Datasheet
Digi-Key Part Number 732-6696-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 782631222
Copy  
Description FERRITE BEAD 2.2 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2 kOhms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 800mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 782631222 Drawing
Environmental Information RoHS Cert
Design Resources 782631222 Red Expert Design Tool
Featured Product Wurth - Q+ Products
Mfg CAD Models WE-CBA_0603.igs
WE-CBA_0603.stp
PCN Assembly/Origin WE-CBA Series Plating 01/Dec/2017
PCN Packaging WE-CBA 782yyy 01/Mar/2016
pkg dims correction 04/DEC/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 2.2 kOhms @ 100MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 800mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS16HE3_B/H

DIODE SCHOTTKY 60V 1A DO214AC

Vishay Semiconductor Diodes Division

HK$3.04000 Details

SHF-110-01-L-D-TH

CONN HEADER VERT 20POS 1.27MM

Samtec Inc.

HK$26.19000 Details

7427927161

FERRITE BEAD 600 OHM 0402 1LN

Würth Elektronik

HK$1.44000 Details

742792695

FERRITE BEAD 2.5 KOHM 0603 1LN

Würth Elektronik

HK$1.44000 Details

16SVPE180M

CAP ALUM POLY 180UF 20% 16V SMD

Panasonic Electronic Components

HK$10.73000 Details

782633601

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

HK$1.94000 Details
Additional Resources
Standard Package 1
Other Names 732-6696-1