HKD | USD
Favorite

742792141 1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm
Price & Procurement
5,229 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.03000 HK$2.03
10 2.01100 HK$20.11
50 1.85000 HK$92.50
100 1.76550 HK$176.55
500 1.68950 HK$844.75
1,000 1.60503 HK$1,605.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-4656-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: HK$1.36850
  • Digi-Reel®  : 732-4656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,229 - Immediate
  • Unit Price: Digi-Reel®

742792141

Datasheet
Digi-Key Part Number 732-4656-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742792141
Copy  
Description FERRITE BEAD 1 KOHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742791

KIT FERRITE SMD 1206-1812 SIZES

Würth Elektronik

HK$988.36000 Details
You May Also Be Interested In

BAS70-TP

DIODE SCHOTTKY 70V 70MA SOT23

Micro Commercial Co

HK$1.94000 Details

V68MLA1206NH

VARISTOR 83V 180A 1206

Littelfuse Inc.

HK$9.21000 Details

SMAJ36A

TVS DIODE 36V 58.1V DO214AC

Littelfuse Inc.

HK$3.46000 Details

24LC16B-M/SN

IC EEPROM 16K I2C 400KHZ 8SOIC

Microchip Technology

HK$59.13000 Details

640456-6

CONN HEADER VERT 6POS 2.54MM

TE Connectivity AMP Connectors

HK$3.38000 Details

SMCJ24A

TVS DIODE 24V 38.9V DO214AB

Littelfuse Inc.

HK$4.65000 Details
Additional Resources
Standard Package 1
Other Names 732-4656-1