HKD | USD
Favorite

742792116 500 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 2.5A 60mOhm
Price & Procurement
18,180 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.03000 HK$2.03
10 2.01100 HK$20.11
50 1.85000 HK$92.50
100 1.76550 HK$176.55
500 1.68950 HK$844.75
1,000 1.60503 HK$1,605.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

742792116

Datasheet
Digi-Key Part Number 732-4652-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742792116
Copy  
Description FERRITE BEAD 500 OHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

500 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 2.5A 60mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 500 Ohms @ 100MHz
Current Rating (Max) 2.5A
DC Resistance (DCR) (Max) 60mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IN-S63AT5UW

LED WHITE CLEAR 0603 SMD

Inolux

HK$2.79000 Details

ABM7-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

HK$7.35000 Details

742792410

FERRITE BEAD 60 OHM 1806 1LN

Würth Elektronik

HK$2.28000 Details

FSV540

DIODE SCHOTTKY 40V 5A TO277-3

ON Semiconductor

HK$5.07000 Details

ILHB1206ER501V

FERRITE BEAD 500 OHM 1206 1LN

Vishay Dale

HK$1.77000 Details

BLM31KN471SH1L

FERRITE BEAD 470 OHM 1206 1LN

Murata Electronics

HK$2.45000 Details
Additional Resources
Standard Package 1
Other Names 732-4652-6