HKD | USD
Favorite

782763621 620 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 100mOhm
Price & Procurement
5,732 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.94000 HK$1.94
50 1.79940 HK$89.97
100 1.58810 HK$158.81
500 1.46986 HK$734.93
1,000 1.32626 HK$1,326.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6717-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: HK$1.23334
  • Cut Tape (CT)  : 732-6717-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,732 - Immediate
  • Unit Price: HK$1.94000

782763621

Datasheet
Digi-Key Part Number 732-6717-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 782763621
Copy  
Description FERRITE BEAD 620 OHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

620 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 100mOhm

Copy  
Customer Reference
Documents & Media
Datasheets Q+ Products Flyer
782763621 Drawing
Video File WEbinar Powered by Digi-Key: EMI 101
Environmental Information RoHS Cert
Design Resources 782763621 Red Expert Design Tool
Featured Product Wurth - Q+ Products
Mfg CAD Models WE-CBA_1206.igs
WE-CBA_1206.stp
PCN Assembly/Origin WE-CBA Series Plating 01/Dec/2017
PCN Packaging WE-CBA 782yyy 01/Mar/2016
HTML Datasheet Q+ Products Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 620 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 100mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

HK$988.36000 Details
You May Also Be Interested In

BLM31PG391SH1L

FERRITE BEAD 390 OHM 1206 1LN

Murata Electronics

HK$2.62000 Details

742792121

FERRITE BEAD 300 OHM 1206 1LN

Würth Elektronik

HK$2.03000 Details

BLM31KN471SZ1L

FERRITE BEAD 470 OHM 1206 1LN

Murata Electronics

HK$2.62000 Details
Additional Resources
Standard Package 1
Other Names 732-6717-6