HKD | USD
Favorite

74439358010 1µH Shielded Wirewound Inductor 17A 2.1mOhm Nonstandard
Price & Procurement
2,405 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 37.17000 HK$37.17
50 32.07520 HK$1,603.76
100 27.64870 HK$2,764.87
250 24.25276 HK$6,063.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-7273-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: HK$20.81480
  • Cut Tape (CT)  : 732-7273-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,405 - Immediate
  • Unit Price: HK$37.17000

74439358010

Datasheet
Digi-Key Part Number 732-7273-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74439358010
Copy  
Description FIXED IND 1UH 17A 2.1 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 17A 2.1mOhm Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-XHMI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 17A
Current - Saturation (Isat) 34A
Shielding Shielded
DC Resistance (DCR) 2.1mOhm
Q @ Freq -
Frequency - Self Resonant 51MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 8080
Size / Dimension 0.346" L x 0.327" W (8.80mm x 8.30mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-7273-6