HKD | USD
Favorite

Price & Procurement
60,374 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.44000 HK$1.44
50 1.41920 HK$70.96
100 1.30940 HK$130.94
500 1.25024 HK$625.12
1,000 1.19110 HK$1,191.10
2,000 1.13197 HK$2,263.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2371-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: HK$0.80251
  • Cut Tape (CT)  : 732-2371-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,374 - Immediate
  • Unit Price: HK$1.44000

7427927121

Datasheet
Digi-Key Part Number 732-2371-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7427927121
Copy  
Description FERRITE BEAD 220 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 800mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742841

SMD FERRITES WE-CBF HF

Würth Elektronik

HK$988.36000 Details
Additional Resources
Standard Package 1
Other Names 732-2371-6