HKD | USD
Favorite

Price & Procurement
20,600 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 6.00000 HK$6.00
10 3.92800 HK$39.28
100 2.57140 HK$257.14
1,000 2.02993 HK$2,029.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 7016X1/5TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: HK$1.89460
  • Cut Tape (CT)  : 7016X1/5CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,600 - Immediate
  • Unit Price: HK$6.00000

7016X1/5

Datasheet
Digi-Key Part Number 7016X1/5DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7016X1/5
Copy  
Description LED GREEN/RED CLEAR SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Indication - Discrete 2.2V Green, 1.75V Red 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 7016X Series Bicolor SMT LEDs ~
Solder Pad Layout
Environmental Information VCC RoHS3
PCN Design/Specification Mult Dev Spec/MSL Chgs 12/Mar/2020
HTML Datasheet Solder Pad Layout
7016X Series Bicolor SMT LEDs ~
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 7016X
Packaging Digi-Reel® 
Part Status Active
Color
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 14.5mcd Green, 12.5mcd Red
Lens Style Rectangle with Flat Top
Lens Size 2.30mm x 2.10mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 1.75V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 110°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm Green, 660nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.49mm W
Height (Max) 1.30mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 7016X1/5DKR