HKD | USD
Favorite

Price & Procurement
43,545 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.22000 HK$4.22
10 2.79600 HK$27.96
100 1.84750 HK$184.75
1,000 1.42611 HK$1,426.11
2,000 1.28867 HK$2,577.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : L61105TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 43,545 - Immediate
  • Unit Price: HK$1.28867
  • Cut Tape (CT)  : L61105CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,545 - Immediate
  • Unit Price: HK$4.22000

7012X5

Datasheet
Digi-Key Part Number L61105DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7012X5
Copy  
Description LED GREEN CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green LED Indication - Discrete 2.1V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 7012X Series Datasheet
Environmental Information VCC RoHS3
PCN Design/Specification Mult Dev Spec/MSL Chgs 12/Mar/2020
HTML Datasheet 7012X Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series BrightChips™
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color -
Lens Transparency Clear
Millicandela Rating 6.4mcd
Lens Style Rectangle with Flat Top
Lens Size 1.19mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 560nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.79mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

7012X1

LED RED CLEAR 0805 SMD

Visual Communications Company - VCC

HK$4.22000 Details

LG R971-KN-1

LED GREEN DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

HK$2.11000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

HK$3.46000 Details

PJ-036AH-SMT-TR

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

HK$11.49000 Details

SIA440DJ-T1-GE3

MOSFET N-CH 40V 12A SC-70

Vishay Siliconix

HK$3.89000 Details

7511A85

LIGHT PIPE RIGHT ANG SINGLE POS

Visual Communications Company - VCC

HK$8.95000 Details
Additional Resources
Standard Package 1
Other Names L61105DKR