HKD | USD
Favorite

SISS71DN-T1-GE3 P-Channel 100V 23A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S (3.3x3.3)
Price & Procurement
3,749 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 8.95000 HK$8.95
10 7.97400 HK$79.74
25 7.56880 HK$189.22
100 5.67670 HK$567.67
500 4.81170 HK$2,405.85
1,000 3.91964 HK$3,919.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SISS71DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: HK$3.86558
  • Digi-Reel®  : SISS71DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,749 - Immediate
  • Unit Price: Digi-Reel®

SISS71DN-T1-GE3

Datasheet
Digi-Key Part Number SISS71DN-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SISS71DN-T1-GE3
Copy  
Description MOSFET P-CH 100V 23A 1212-8
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

P-Channel 100V 23A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S (3.3x3.3)

Copy  
Customer Reference
Documents & Media
Datasheets SISS71DN
HTML Datasheet SISS71DN
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series ThunderFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 23A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 59mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1050pF @ 50V
FET Feature -
Power Dissipation (Max) 57W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8S (3.3x3.3)
Package / Case PowerPAK® 1212-8S
Base Part Number SISS71
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7113ADN-T1-GE3

MOSFET P-CH 100V 10.8A 1212-8

Vishay Siliconix

HK$5.32000 Details

TDZ18J,115

DIODE ZENER 18V 500MW SOD323F

Nexperia USA Inc.

HK$2.20000 Details

SI3417DV-T1-GE3

MOSFET P-CH 30V 8A TSOP-6

Vishay Siliconix

HK$3.38000 Details

SQJ479EP-T1_GE3

MOSFET P-CH 80V 32A POWERPAKSO-8

Vishay Siliconix

HK$9.04000 Details

2SAR574D3TL1

POWER TRANSISTOR WITH LOW VCE(SA

Rohm Semiconductor

HK$6.93000 Details

LTM8003IY#PBF

DC DC CONVERTER 0.97-18V

Analog Devices Inc.

HK$231.38000 Details
Additional Resources
Standard Package 1
Other Names SISS71DN-T1-GE3CT