HKD | USD
Favorite

SIP32510DT-T1-GE3 Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6
Price & Procurement
52,906 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.29000 HK$3.29
10 2.85500 HK$28.55
25 2.66280 HK$66.57
100 1.97670 HK$197.67
250 1.67260 HK$418.15
500 1.59658 HK$798.29
1,000 1.17843 HK$1,178.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIP32510DT-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: HK$1.10240

SIP32510DT-T1-GE3

Datasheet
Digi-Key Part Number SIP32510DT-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIP32510DT-T1-GE3
Copy  
Description IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets SIP32510DT-T1-GE3
HTML Datasheet SIP32510DT-T1-GE3
EDA / CAD Models SIP32510DT-T1-GE3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.2V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 46mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSOT-23-6
Package / Case SOT-23-6 Thin, TSOT-23-6
Base Part Number SIP325
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIP32509DT-T1-GE3

IC PWR SWTCH N-CHAN 1:1 TSOT23-6

Vishay Siliconix

HK$3.29000 Details

1054440001

CONN PLUG USB3.1 TYPEC BRD EDGE

Molex

HK$22.47000 Details

0532610571

CONN HEADER SMD R/A 5POS 1.25MM

Molex

HK$5.49000 Details

TLV75733PDBVR

IC REG LINEAR 3.3V 1A SOT23-5

Texas Instruments

HK$4.82000 Details

0ZCJ0050FF2G

PTC RESET FUSE 8V 500MA 1206

Bel Fuse Inc.

HK$0.93000 Details

UJ31-CH-31-SMT-TR

CONN RCPT USB3.1 TYPEC 24POS R/A

CUI Devices

HK$13.52000 Details
Additional Resources
Standard Package 1
Other Names SIP32510DT-T1-GE3CT