HKD | USD
Favorite

SIA440DJ-T1-GE3 N-Channel 40V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Price & Procurement
8,673 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.89000 HK$3.89
10 3.29500 HK$32.95
25 3.07480 HK$76.87
100 2.28420 HK$228.42
500 1.78344 HK$891.72
1,000 1.44959 HK$1,449.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIA440DJ-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: HK$1.36174
  • Digi-Reel®  : SIA440DJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,673 - Immediate
  • Unit Price: Digi-Reel®

SIA440DJ-T1-GE3

Datasheet
Digi-Key Part Number SIA440DJ-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIA440DJ-T1-GE3
Copy  
Description MOSFET N-CH 40V 12A SC-70
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

N-Channel 40V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single

Copy  
Customer Reference
Documents & Media
Datasheets SIA440DJ
Video File MOSFET Technologies for Power Conversion
HTML Datasheet SIA440DJ
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 26mOhm @ 9A, 10V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21.5nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 700pF @ 20V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 19W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SC-70-6 Single
Package / Case
Base Part Number SIA440
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIA441DJ-T1-GE3

MOSFET P-CH 40V 12A SC-70

Vishay Siliconix

HK$5.49000 Details

SI2356DS-T1-GE3

MOSFET N-CH 40V 4.3A SOT-23

Vishay Siliconix

HK$3.21000 Details

INA195AIDBVR

IC CURRENT MONITOR 3% SOT23-5

Texas Instruments

HK$21.20000 Details

7012X5

LED GREEN CLEAR 0805 SMD

Visual Communications Company - VCC

HK$4.22000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

HK$3.46000 Details

PJ-036AH-SMT-TR

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

HK$11.49000 Details
Additional Resources
Standard Package 1
Other Names SIA440DJ-T1-GE3CT