HKD | USD
Favorite

SI1022R-T1-GE3 N-Channel 60V 330mA (Ta) 250mW (Ta) Surface Mount SC-75A
Price & Procurement
80,281 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.14000 HK$4.14
10 3.55600 HK$35.56
25 3.31800 HK$82.95
100 2.46410 HK$246.41
500 1.92400 HK$962.00
1,000 1.56389 HK$1,563.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI1022R-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: HK$1.46910
  • Cut Tape (CT)  : SI1022R-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,281 - Immediate
  • Unit Price: HK$4.14000

SI1022R-T1-GE3

Datasheet
Digi-Key Part Number SI1022R-T1-GE3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI1022R-T1-GE3
Copy  
Description MOSFET N-CH 60V 330MA SC-75A
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

N-Channel 60V 330mA (Ta) 250mW (Ta) Surface Mount SC-75A

Copy  
Customer Reference
Documents & Media
Datasheets Si1022R
Video File MOSFET Technologies for Power Conversion
HTML Datasheet Si1022R
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 330mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.25Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 30pF @ 25V
FET Feature -
Power Dissipation (Max) 250mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-75A
Package / Case SC-75A
Base Part Number SI1022
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC2855HDE#PBF

IC TRANSCEIVER FULL 1/1 12DFN

Analog Devices Inc.

HK$47.22000 Details

TLMS1100-GS08

LED RED 0603 SMD

Vishay Semiconductor Opto Division

HK$3.80000 Details

TLMO1100-GS08

LED ORANGE 0603 SMD

Vishay Semiconductor Opto Division

HK$3.80000 Details

LTC4364HDE-2#PBF

IC SURGE STOPPER W/DIODE 14DFN

Analog Devices Inc.

HK$96.13000 Details

TLMG1100-GS08

LED GREEN 0603 SMD

Vishay Semiconductor Opto Division

HK$3.80000 Details

LTC6995HS6-2#TRMPBF

IC OSC SILICON PROG TSOT23-6

Analog Devices Inc.

HK$40.80000 Details
Additional Resources
Standard Package 1
Other Names SI1022R-T1-GE3DKR