HKD | USD

Non-Stock

SI1022R-T1-E3

Datasheet
Digi-Key Part Number SI1022R-T1-E3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI1022R-T1-E3
Copy  
Description MOSFET N-CH 60V 330MA SC-75A
Copy  
Detailed Description

N-Channel 60V 330mA (Ta) 250mW (Ta) Surface Mount SC-75A

Copy  
Customer Reference
Documents & Media
Datasheets Si1022R
HTML Datasheet Si1022R
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 330mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.25Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 30pF @ 25V
FET Feature -
Power Dissipation (Max) 250mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-75A
Package / Case SC-75A
Base Part Number SI1022
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SI1022R-T1-E3DKR