HKD | USD
Favorite

VS-MBRA140TRPBF Diode Schottky 40V 1A Surface Mount DO-214AC (SMA)
Price & Procurement
34,132 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.73000 HK$4.73
10 4.02100 HK$40.21
100 2.78940 HK$278.94
500 2.17794 HK$1,088.97
1,000 1.77017 HK$1,770.17
2,000 1.66289 HK$3,325.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VS-MBRA140TRPBFTR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 30,000 - Immediate
  • Unit Price: HK$1.50197
  • Cut Tape (CT)  : VS-MBRA140TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,132 - Immediate
  • Unit Price: HK$4.73000

VS-MBRA140TRPBF

Datasheet
Digi-Key Part Number VS-MBRA140TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VS-MBRA140TRPBF
Copy  
Description DIODE SCHOTTKY 40V 1A SMA
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets VS-MBRA140TRPbF
Other Related Documents Packaging Information
PCN Other DD-003-2015-Rev-0 14/Jan/2015
HTML Datasheet Packaging Information
EDA / CAD Models VS-MBRA140TRPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 38pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction
Base Part Number MBRA1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBRA140T3G

DIODE SCHOTTKY 40V 1A SMA

ON Semiconductor

HK$3.46000 Details
Additional Resources
Standard Package 1
Other Names MBRA140TRPBFDKR
MBRA140TRPBFDKR-ND
VS-MBRA140TRPBFDKR