HKD | USD
Favorite

Price & Procurement
49,612 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.80000 HK$3.80
10 2.83800 HK$28.38
100 1.34740 HK$134.74
500 1.19414 HK$597.07
1,000 0.92923 HK$929.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMF30A-E3-08GITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: HK$0.85024
  • Cut Tape (CT)  : SMF30A-E3-08GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,612 - Immediate
  • Unit Price: HK$3.80000
  • Tape & Reel (TR)  : SMF30A-E3-18-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$0.60400

SMF30A-E3-08

Datasheet
Digi-Key Part Number SMF30A-E3-08GIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF30A-E3-08
Copy  
Description TVS DIODE 30V 48.4V SMF
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SMF

Copy  
Customer Reference
Documents & Media
Datasheets SMF5V0A - SMF58A
PCN Assembly/Origin Mult Dev Test Site 23/Jan/2019
HTML Datasheet SMF5V0A - SMF58A
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 4.1A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 207pF @ 1MHz
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package SMF
Base Part Number SMF30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMF5V0A-E3-08

TVS DIODE 5V 9.2V SMF

Vishay Semiconductor Diodes Division

HK$3.80000 Details

BSS123WQ-7-F

MOSFET N-CH 100V 0.17A SOT323

Diodes Incorporated

HK$2.79000 Details

150060GS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

HK$1.18000 Details

SMF30A

TVS DIODE 30V 48.4V SOD123F

Littelfuse Inc.

HK$4.05000 Details
Additional Resources
Standard Package 1
Other Names SMF30A-E3-08GIDKR