HKD | USD
Favorite

ES1D-E3/5AT Diode Standard 200V 1A Surface Mount DO-214AC (SMA)
Price & Procurement
19,020 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.80000 HK$3.80
10 2.83000 HK$28.30
100 1.34480 HK$134.48
500 1.09734 HK$548.67
1,000 0.81409 HK$814.09
2,000 0.71500 HK$1,429.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ES1D-E3/61TGITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 59,400 - Immediate
  • Unit Price: HK$0.81411
  • Cut Tape (CT)  : ES1D-E3/61TGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,501 - Immediate
  • Unit Price: HK$3.80000
  • Digi-Reel®  : ES1D-E3/61TGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,501 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : ES1D-E3/5ATGITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: HK$0.65481
  • Cut Tape (CT)  : ES1D-E3/5ATGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,020 - Immediate
  • Unit Price: HK$3.80000

ES1D-E3/5AT

Datasheet
Digi-Key Part Number ES1D-E3/5ATGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ES1D-E3/5AT
Copy  
Description DIODE GEN PURP 200V 1A DO214AC
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Diode Standard 200V 1A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets ES1A thru ES1D
HTML Datasheet ES1A thru ES1D
EDA / CAD Models ES1D-E3/5AT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 920mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number ES1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RSQ035N03TR

MOSFET N-CH 30V 3.5A TSMT6

Rohm Semiconductor

HK$5.32000 Details

ES1D

DIODE GEN PURP 200V 1A SMA

ON Semiconductor

HK$2.96000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

HK$3.46000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

HK$12.59000 Details

M22-7141042

CONN RCPT 20POS 0.079 GOLD PCB

Harwin Inc.

HK$23.48000 Details

S8421-45R

BATTERY HOLDER COIN 20MM SMD

Harwin Inc.

HK$11.49000 Details
Additional Resources
Standard Package 1
Other Names ES1D-E3/5ATGIDKR